MUR1560 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Rectifiers 600V 15A UltraFast 4 547In Stock
3 150Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 200

Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.5 V 150 A 10 uA 60 ns - 65 C + 175 C MUR1560 Tube
onsemi Rectifiers 15A 600V UFR TO220FP 746In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 300

Through Hole TO-220FP-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.5 V 150 A 10 uA 60 ns - 65 C + 175 C MUR1560 Tube