Texas Instruments SMD/SMT Solid State Relays - PCB Mount

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Package / Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Texas Instruments Solid State Relays - PCB Mount Automotive 600V 50m A isolated switch wi 1 179In Stock
2 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V 50 mA isolated switch w 128In Stock
2 000Expected 12/7/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 5 mA - 40 C + 125 C
Texas Instruments Solid State Relays - PCB Mount Automotive 1200-V&nb sp;50-mA isola
19 920On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT MOSFET 9 mA - 40 C + 125 C TPSI2140
Texas Instruments Solid State Relays - PCB Mount Automotive two-chan nel 600-V 50-mA isol
1 982Expected 8/26/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT 100 mA MOSFET - 40 C + 125 C 10.3 mm (0.406 in) 7.5 mm (0.295 in) 2.65 mm (0.104 in) TPSI2072
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V 50 mA isolated switch w
1 975Expected 11/16/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 5 mA - 40 C + 125 C
Texas Instruments Solid State Relays - PCB Mount Automotive 1200V, 50mA isolated switch with reinforced isolation and avalanche protection
2 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET - 40 C + 125 C 10.5 mm (0.413 in) 7.6 mm (0.299 in) 2.65 mm (0.104 in) TPSI2240-Q1
Texas Instruments Solid State Relays - PCB Mount Automotive 600V, 50mA isolated switch with reinforced isolation and avalanche protection
2 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C 10.5 mm (0.413 in) 7.6 mm (0.299 in) 2.65 mm (0.104 in) TPSI2260-Q1
Texas Instruments Solid State Relays - PCB Mount Automotive 600V, 50mA isolated switch with reinforced isolation and avalanche protection Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel SMD/SMT SOIC-11 MOSFET 5 mA - 40 C + 125 C 10.5 mm (0.413 in) 7.6 mm (0.299 in) 2.65 mm (0.104 in) TPSI2260-Q1