ARM Cortex A9 Core 2 Core Single Board Computers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Large Heatsink, industrial temperature
SBC-A62-J NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232, SPI, UART, USB 2.0 - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink, industrial temperature
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm