Computer-On-Modules - COM

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i7-1185G7E Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i5-1145G7E Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP). Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i5-1145GRE Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
Advantech Computer-On-Modules - COM I5-11500HE QM 6C 45W A1 COMe Basic Non-Stocked
Min.: 1
Mult.: 1

COM Express R3.0 Type 6 Intel Core i5-11500HE QM580E 2.6 GHz 8.5 V to 20 V I2C, SPI, USB 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM Intel i7-1365URE 32GLPDDR5 512GNVME COMe Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1712TR, 4C, 3 SO-DIMMs Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1712TR 3.1 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 3 SO-DIMMs Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Intel Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1735TR, 8C, 3 SO-DIMMs Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1735TR 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i3-12300HE 3.3GHz/8C 45W Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i3-12300HE 3.3 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-1245UE 3.3GHz/10C 15W Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-1245UE 3.3 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-1250PE 3.2GHz/12C 28W Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-1250PE 3.2 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-1265UE 3.5GHz/10C 15W Non-Stocked
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-1265UE 3.5 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm