96 GB Computer-On-Modules - COM

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
2In Stock
₡447 964,57
Min.: 1
Mult.: 1
3.5 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM i7-155H 45W 14C DDR5 COMe Basic
1In Stock
₡608 163,82
Min.: 1
Mult.: 1
COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM 3In Stock
₡739 581,33
Min.: 1
Mult.: 1
Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM 3In Stock
₡830 662,78
Min.: 1
Mult.: 1
Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HE hexa core processor at 2.7/4.4GHz with QM370 chipset, 3 SO-DIMM 1In Stock
₡689 897,71
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i7-9850HE QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
3In Stock
₡462 797,83
Min.: 1
Mult.: 1
4.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
3In Stock
₡539 930,81
Min.: 1
Mult.: 1
3.3 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
1In Stock
₡572 563,99
Min.: 1
Mult.: 1
3.8 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2In Stock
₡934 292,64
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3451 16-core processor (dual die) with 2.15GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
₡1 001 063,15
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3451 Integrated SoC 3 GHz 32 MB PCIe, SATA, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3351 12-core processor (dual die) with 1.9GHz up to 3.0 GHz turbo boost, 32MB L3 cache and quad channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
₡742 490,73
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3351 Integrated SoC 3 GHz 32 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3251 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
₡678 098,76
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3251 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface. Non-Stocked
₡463 078,88
₡452 664,37
₡445 710,95
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3201 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3151 4-core processor (single die) with 2.7GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Non-Stocked
₡377 248,94
₡368 760,15
₡363 097,48
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3151 Integrated SoC 2.9 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3101 4-core processor (single die) with 2.1GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Non-Stocked
₡344 022,42
₡336 283,10
₡331 120,09
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3101 Integrated SoC 2.9 GHz 8 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
₡809 271,65
Min.: 1
Mult.: 1
COM Express Basic Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
₡583 634,29
₡549 528,19
Min.: 1
Mult.: 1
COM Express Basic Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non-Stocked
₡508 978,73
₡479 228,93
Min.: 1
Mult.: 1
COM Express Basic Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Non-Stocked
₡349 096,96
₡329 345,30
Min.: 1
Mult.: 1
COM Express Basic Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Non-Stocked
₡941 433,43
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Non-Stocked
₡712 501,52
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Non-Stocked
₡575 842,92
₡549 850,88
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Non-Stocked
₡927 157,06
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Non-Stocked
₡681 268,39
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Non-Stocked
₡585 789,01
₡551 558,00
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm