CA Computer-On-Modules - COM

Results: 1 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 2133MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. N/A
Min.: 1
Mult.: 1

SMARC Intel Atom E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 3 V to 5.25 V - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. N/A
Min.: 1
Mult.: 1

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Only one GBE. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom x5-E3930 SMARC 2.0 1.3 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1

SMARC Intel Atom E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB 3 V to 5.25 V - 40 C + 85 C
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1

SMARC Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz, 2MB L2 cache, 2GB 2133MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Industrial temperature range -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMARC Intel Atom x5-E3930 Integrated SoC 1.3 GHz 2 GB 2 MB 1 MB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.3GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. N/A
Min.: 1
Mult.: 1

SMARC Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. N/A
Min.: 1
Mult.: 1

SMARC Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 16GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.0 Intel Celeron J3455 SMARC 2.0 1.5 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory, 32GB eMMC onboard flash and onboard Sparklan WNSQ-261ACN(BT) Wifi/BT module. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1185G7E 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial t Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1145G7E 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial te Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Celeron 6305E 2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron 6305E 1.8 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial t Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial te Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115GRE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial tempera Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Celeron 6305E2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and 4 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Commercial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron 6305E 1.8 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm