8 GB HMI Displays & Panel PCs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3930 Storage: M.2 64GB SSD Non-Stocked
Min.: 1
Mult.: 1
Fanless Panel Computer Intel LCD 9 V to 36 V Ethernet, GPIO, USB 1920 x 1080 51.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs SP2-21WP-TGL-i3, 4GB, w/ IO, 12V, CT Non-Stocked
Min.: 1
Mult.: 1
Medical Panel PC Intel Intel Core i5 FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 MB 100 VAC to 240 VAC, 24 VDC Ethernet, PCI-e, USB 1920 x 1080 21.5 in 0 C + 30 C 551 mm x 86 mm x 342 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with Intel Atom processor E3900 series Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V USB 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC with 7th Gen. Intel Core processor Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V 10.1 in - 20 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with Intel Atom processor E3900 series Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V USB 1920 x 1080 15.6 in - 20 C + 60 C 383.56 mm x 232.99 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with Intel Atom processor E3900 series Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
ADLINK Technology HMI Displays & Panel PCs 21.5 FHD fanless open frame panel PC with 7th Gen. Intel Core processor Non-Stocked
Min.: 1
Mult.: 1

Intel 9 V to 36 V 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
IEI PPC2-C15-EHL-J1/8G-R11
IEI HMI Displays & Panel PCs 15" 400 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R11 Non-Stocked
Min.: 1
Mult.: 1

IEI Heavy Industrial Panel PC Capacitive Intel Celeron J6412 LCD 16 GB 8 GB 1.5 MB 12 V to 24 V SPI, USB 1024 x 768 - 10 C + 60 C 378.5 mm x 303 mm x 52.46 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only. Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm