MAX40088EVKIT#

Analog Devices / Maxim Integrated
700-MAX40088EVKIT#
MAX40088EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools EVKit For 10MHz/42MHz Low Noise, Low Bia

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
MAX40075, MAX40088
2.7 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 100 mA
Product Type: Amplifier IC Development Tools
Series: MAX40088
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX40088EVKIT Evaluation Kit

Analog Devices MAX40088EVKIT Evaluation Kit is a fully assembled and tested circuit board that can be used to evaluate MAX40088 ICs. The Analog Devices MAX40088EVKIT Evaluation Kit printed circuit board (PCB) comes installed with a MAX40088AUT+ in a 6-SOT23 package. The kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡45 743,70 ₡45 743,70