AD-ETHERNETAPLDEVICE-SL

Analog Devices
584-ETHERNETAPLDEVSL
AD-ETHERNETAPLDEVICE-SL

Mfr.:

Description:
Ethernet Development Tools Complete Ethernet-APL Field Device Platf

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet
MAX42500
9 V to 15 V
Brand: Analog Devices
For Use With: Ethernet APL Device
Product Type: Ethernet Development Tools
Series: AD-ETHERNETAPLDEVICE-SL
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD-ETHERNETAPLDEVICE-SL Ethernet-APL Platform

Analog Devices AD-ETHERNETAPLDEVICE-SL Ethernet-APL Field Platform is a complete field-device platform for prototyping intelligent, secure, and connected industrial devices. The platform employs a DIN B-compatible design to simplify Ethernet-APL field device development and is designed and certified for intrinsic safety. The ADI AD-ETHERNETAPLDEVICE-SL platform integrates processing, memory, safety, security, and single-pair Ethernet connectivity for high-performance field applications. The Ethernet-APL Field Platform includes a MAX32690 dual-core Arm® Cortex®-M4 MCU with FPU and RISC-V co-processor, external RAM and Flash, and a 10Mbps single-pair Ethernet link enabled by the ADIN1110 10BASE-T1L MAC/PHY.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 8/19/2026
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡259 779,90 ₡259 779,90