CC-ACC-LCDH-10

Digi
888-CC-ACC-LCDH-10
CC-ACC-LCDH-10

Mfr.:

Description:
Display Development Tools LCD Application Kit with 10" display with WXGA (1280 X 800) resolution

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡307 402,48 ₡307 402,48

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Display Development Tools
RoHS:  
Application Kits
Brand: Digi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC-ACC-LCDH-10 LCD Application Kit

Digi CC-ACC-LCDH-10 LCD Application Kit includes a 10-inch WXGA (1280x800) LCD panel with a capacitive touch screen. The Digi CC-ACC-LCDH-10 LCD Application Kit supports Digi ConnectCore 6N/6N SBC, 6+/6+ SBC, 6UL/6UL SBC, 8X/8X SBC Pro, 8M Nano, 8M Mini, MP1, and 93. The LCD and touch, including the prebuild development kit, are fully supported in Digi Embedded Yocto (DEY) and Digi Embedded Android (DEA).