DEV-15713

SparkFun
474-DEV-15713
DEV-15713

Mfr.:

Description:
Development Boards & Kits - ARM The SparkFun moto:bit is a fully loaded "carrier" board for the micro:bit that when combined with the micro:bit provides you with a fully functional robotics platform. The moto:bit offers a simple beginner-friendly robotics controller capable of o

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Qwiic
Carrier Boards
ARM Cortex M0
micro:bit
Brand: SparkFun
Data Bus Width: 32 bit
Interface Type: I2C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

moto:bit Carrier Boards

SparkFun moto:bit Carrier Boards (Qwiic) combine with the micro:bit to provide a fully functional robotics platform available in DEV-14213 and DEV-15713 variants. The moto:bit carrier boards are a simple and beginner-friendly robotics controller capable of operating a basic robotics chassis. A basic barrel jack on the moto:bits are included to provide power to anything connected to the carrier boards.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡14 869,70 ₡14 869,70