EV-ADUCRF101QSP1Z

Analog Devices
584-EVADUCRF101QSP1Z
EV-ADUCRF101QSP1Z

Mfr.:

Description:
Development Boards & Kits - Wireless 915/868MHz Differential PA QS Plus kit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Wireless
RoHS:  
ADUCRF101
Evaluation Kits
ARM Cortex M3
868 MHz, 915 MHz
ADuCRF101
Bulk
Brand: Analog Devices
Description/Function: Quick Start Plus Kit
For Use With: ADuCRF101
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCRF101 Evaluation Kits

Analog Devices ADuCRF101 Evaluation Kits enable designers to program, debug, and evaluate the performance of the ADuCRF101 MCUs. Featuring a small form factor, the ADuCRF101 evaluation kits are ideal for the evaluation of large wireless sensor networks. Analog Devices offers six ADuCRF101 evaluation kits ranging from a mini board only to a combination of emulator and boards.
Learn More

In Stock: 3

Stock:
3 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡134 545,51 ₡134 545,51