TPS54334EVM-722

Texas Instruments
595-TPS54334EVM-722
TPS54334EVM-722

Mfr.:

Description:
Power Management IC Development Tools TPS54334EVM-722

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 28 V
3.3 V
TPS54334
TPS54334-722
Brand: Texas Instruments
Description/Function: TPS54334 evaluation module
Output Current: 0 A to 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54334EVM-722 3A Regulator Evaluation Module

Texas Instruments TPS54334EVM-722 3A Regulator Evaluation Module (EVM) is designed to evaluate the features and capabilities of the TPS54334. The Texas Instruments TPS54334 is a 28V, 3A, low quiescent supply current (IQ), synchronous monolithic buck converter with integrated MOSFETs. It enables small designs by integrating the MOSFETs and implementing current mode control to reduce external component count. The efficiency is maximized through the integrated 128mΩ/84mΩ MOSFETs. It also has a low quiescent supply current and pulse skipping at light loads. The shutdown supply current is reduced to 2μA by entering a shutdown mode using the enable pin.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡34 871,18 ₡34 871,18