MIKROE-4037

Mikroe
932-MIKROE-4037
MIKROE-4037

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate 2 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Brand: Mikroe
Product Type: Multiple Function Sensor Development Tools
Series: Heart Rate
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Heart Rate 2 Click

Mikroe Heart Rate 2 Click features an Analog Devices / Maxim Integrated MAXM86161 optical data acquisition system ideal for optical pulse oximetry and heart-rate detection applications. The optical readout has a low-noise signal conditioning analog front end (AFE). The device includes a 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detect-and-replace algorithm. The system includes high-resolution optical readout signal processing channels with robust ambient light cancellation.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡21 859,55 ₡21 859,55