CA DRAM

Results: 2 471
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64M, 3.3V, M-SDRAM 2Mx32, 133Mhz, RoHS 19In Stock
348Expected 9/10/2026
Min.: 1
Mult.: 1

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M
ISSI DRAM 128M, 3.3V, M-SDRAM 4Mx32, 133Mhz, RoHS 75In Stock
240Expected 8/12/2027
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 32 bit 133 MHz BGA-90 4 M x 32 8 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32400H Reel
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320E Reel
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 130In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V 101In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E
ISSI DRAM 512M 1.2/1.8V 32Mx16 400MHz 134ball BGA 171In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 32 M x 16 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 6In Stock
396On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V 45In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 9In Stock
270Expected 12/14/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 9In Stock
5 510On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 9In Stock
7 500Expected 1/18/2027
Min.: 1
Mult.: 1
: 1 500

SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 9In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 38In Stock
760Expected 8/5/2027
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128C Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 15In Stock
8 170On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L 5In Stock
234On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s 5In Stock
272Expected 7/27/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 8In Stock
380On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 369In Stock
480On Order
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 161In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 199In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 561In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 6In Stock
1 500Expected 7/15/2027
Min.: 1
Mult.: 1
: 1 500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS 5In Stock
432Expected 8/19/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS 17In Stock
432On Order
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 1.8V, 166Mhz 16Mx16 Mobile SDR 25In Stock
348On Order
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray