EEPROM

Results: 5 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 256x8 1 030In Stock
Cut Tape
₡229,00
₡227,44
₡215,47
Reel
₡205,58
Min.: 1
Mult.: 1
: 2 500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 2 063In Stock
Cut Tape
₡202,98
₡199,86
₡194,13
₡188,93
Reel
₡183,20
Min.: 1
Mult.: 1
: 2 500
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 1 913In Stock
Cut Tape
₡166,55
₡160,82
Reel
₡155,62
Min.: 1
Mult.: 1
: 2 500
4 kbit 2-Wire, I2C 1 MHz 512 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 128x8 - 1.8V 816In Stock
₡249,82
₡238,37
₡233,17
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC01B Tube

Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 700In Stock
₡359,12
₡354,96
₡338,30
₡327,37
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 704In Stock
₡312,28
₡310,72
₡304,99
₡294,06
Min.: 1
Mult.: 1
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8 - 1.8V 463In Stock
₡452,80
₡449,16
₡432,51
₡410,65
Min.: 1
Mult.: 1
4 kbit SPI 1 MHz 512 x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 1.8V 34In Stock
₡681,81
₡650,58
₡629,76
Min.: 1
Mult.: 1
8 kbit SPI 1 MHz 1 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 139In Stock
₡650,58
₡629,76
₡603,74
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V 10In Stock
₡697,42
₡676,61
₡645,38
Min.: 1
Mult.: 1
16 kbit SPI 1 MHz 2 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 98In Stock
₡437,19
₡432,51
₡421,58
₡399,20
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 427In Stock
₡484,03
₡482,47
₡465,82
₡443,44
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256 X 8 18V SERIAL EE IND 1 000In Stock
₡197,78
₡194,13
₡188,93
₡183,20
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34AA02 Tube

Microchip Technology EEPROM 64x16 2 080In Stock
₡197,78
₡194,13
₡188,93
₡183,20
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Microchip Technology EEPROM 128x16 - 1.8V 2 570In Stock
Cut Tape
₡187,37
₡183,20
Reel
₡160,82
Min.: 1
Mult.: 1
: 3 300
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 OR 128X16 SER EE 1.8V IND 1 612In Stock
Cut Tape
₡239,41
₡238,37
₡233,17
Reel
₡227,44
Min.: 1
Mult.: 1
: 3 300
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 Or 256x16 1.8V 55In Stock
₡468,42
₡465,82
₡449,16
₡432,51
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube
Microchip Technology EEPROM 1024x16-2048x8 1.8V 579In Stock
₡312,28
₡310,72
₡304,99
₡294,06
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 966In Stock
₡239,41
₡238,37
₡233,17
₡227,44
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 Rot Pin 944In Stock
₡208,19
₡205,58
₡199,86
₡194,13
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 3 MHz 64 x 16 SOIC-8 250 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 895In Stock
₡208,19
₡205,58
₡199,86
₡194,13
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 946In Stock
Cut Tape
₡187,37
₡183,20
Reel
₡160,82
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 1 385In Stock
₡197,78
₡194,13
₡188,93
₡183,20
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube

Microchip Technology EEPROM 128x16 1 082In Stock
Cut Tape
₡208,19
₡207,15
Reel
₡194,13
Min.: 1
Mult.: 1
: 2 500
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 Rot Pin 1 077In Stock
₡197,78
₡194,13
₡188,93
₡183,20
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube