EEPROM

Results: 5 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4kx8 - 5/2.5V RotPin 1 031In Stock
₡327,89
₡327,37
₡321,65
₡304,99
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 121In Stock
₡359,12
₡354,96
₡338,30
₡327,37
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube

Microchip Technology EEPROM 16K, 2K X 8,32B PAGE 1.8V SER EE IND 144In Stock
₡400,76
₡399,20
₡388,27
₡371,61
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 268In Stock
₡463,21
₡460,09
₡443,44
₡432,51
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 566In Stock
₡249,82
₡238,37
₡233,17
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 350 ns 1.7 V 3.6 V Through Hole 200 Year - 40 C + 85 C 34AA04 Tube
Microchip Technology EEPROM 128x8 1 188In Stock
₡218,60
₡216,51
₡210,79
₡205,58
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93AA46A/B/C Tube
Omron Automation and Safety AT28C256-15PU-ND
Omron Automation and Safety EEPROM IC EEPROM 256k 50NS 28DIP 91In Stock
₡23 571,88
₡21 791,89
₡21 089,26
₡20 563,59
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C
STMicroelectronics EEPROM 4 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 584In Stock
632Expected 11/18/2026
Cut Tape
₡801,52
₡754,67
₡733,86
₡718,24
Reel
₡624,56
Min.: 1
Mult.: 1
: 4 000
4 Mbit I2C 1 MHz 512K x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 1 922In Stock
Cut Tape
₡447,60
₡446,04
₡407,52
Reel
₡399,20
Min.: 1
Mult.: 1
: 2 500
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10 716In Stock
₡114,50
₡103,05
₡100,45
₡98,89
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 7 992In Stock
Cut Tape
₡161,34
₡150,41
₡146,77
₡143,65
Reel
₡82,75
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4 261In Stock
Cut Tape
₡270,64
₡256,07
₡249,30
₡244,10
Reel
₡133,24
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 2 939In Stock
Cut Tape
₡244,62
₡229,53
₡223,80
₡219,12
Reel
₡132,20
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 5 MHz 2 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2 495In Stock
Cut Tape
₡421,58
₡395,03
₡384,62
₡376,30
Reel
₡290,42
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1 221In Stock
₡348,71
₡348,19
₡338,30
₡337,78
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 2 604In Stock
Cut Tape
₡213,39
₡195,17
Reel
₡175,40
Min.: 1
Mult.: 1
: 2 500
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 512Kb Serial I2C 3 449In Stock
Cut Tape
₡739,06
₡733,86
₡728,65
₡676,61
Reel
₡671,40
Min.: 1
Mult.: 1
: 4 000
TSSOP-8 S-24C512C Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 8KB 4 799In Stock
Cut Tape
₡239,41
₡234,21
₡233,17
₡232,65
Reel
₡213,39
Min.: 1
Mult.: 1
: 5 000
8 kbit SPI 5 MHz 1 k x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape
onsemi EEPROM 2K-Bit SPI Serial CMOS EEPROM 5 514In Stock
Cut Tape
₡187,37
₡174,88
₡168,63
₡168,11
Reel
₡124,91
Min.: 1
Mult.: 1
: 3 000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 587In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡551,69
Reel
₡480,91
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors EEPROM 4 Mbit Serial EEPROM 1 266In Stock
Cut Tape
₡5 459,68
₡5 079,74
₡4 918,40
₡4 798,69
Reel
₡3 461,09
Min.: 1
Mult.: 1
: 2 000
4 Mbit 3-Wire, SPI 10 MHz 512 k x 8 WLCSP-13 1 V 2 V SMD/SMT 10 Year - 20 C + 85 C NXH5104UK Reel, Cut Tape
onsemi EEPROM 128KB I2C SER EEPROM 3 538In Stock
Cut Tape
₡338,30
₡318,52
₡310,20
₡303,43
Reel
₡232,13
Min.: 1
Mult.: 1
: 3 000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2KBIT 2 996In Stock
Cut Tape
₡369,53
₡346,11
₡336,74
₡329,45
Reel
₡253,47
Min.: 1
Mult.: 1
: 3 000
2 kbit Serial 1 MHz 256 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 5 914In Stock
Cut Tape
₡130,12
₡120,75
₡117,63
₡115,54
Reel
₡91,08
Min.: 1
Mult.: 1
: 4 000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3 603In Stock
Cut Tape
₡234,21
₡220,16
₡214,43
₡210,27
Reel
₡150,93
Min.: 1
Mult.: 1
: 4 000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel