CA EEPROM

Results: 5 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 15 924In Stock
Min.: 1
Mult.: 1
: 2 500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 81 943In Stock
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 49 974In Stock
15 000Expected 9/2/2026
Min.: 1
Mult.: 1
: 5 000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1M 3V SDP - 200NS IND TEMP 288In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 200NS, TSOP, IND TEMP, GREEN 350In Stock
1 500Expected 2/15/2027
Min.: 1
Mult.: 1
: 1 500

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 1.8V 3 607In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID 18 408In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 512K, 64K X 8, 1.8V SER EE, IND 9 567In Stock
7 700Expected 10/19/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8KX8 1.8V SER EE IND 29 807In Stock
Min.: 1
Mult.: 1
: 3 300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 31 519In Stock
Min.: 1
Mult.: 1
: 3 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOT-23-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW1280 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD 13 983In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32KX8 2.5V HI- SP SER EE IND 3 075In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 DFN-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V 11 388In Stock
Min.: 1
Mult.: 1
: 3 300

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 25 458In Stock
Min.: 1
Mult.: 1
: 3 300

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 59 022In Stock
Min.: 1
Mult.: 1
: 3 000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 9 770In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC512 Tube
Microchip Technology EEPROM 64kx8 - 2.5V 8 370In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V 11 495In Stock
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 14 579In Stock
Min.: 1
Mult.: 1
: 2 100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 35 305In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128kx8 - 1.8V 3 930In Stock
6 600Expected 1/11/2027
Min.: 1
Mult.: 1
: 3 300

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 42 907In Stock
Min.: 1
Mult.: 1
: 3 000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 256kb I2C Serial CMOS EEPROM 219 252In Stock
Min.: 1
Mult.: 1
Max.: 530
: 3 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel

onsemi EEPROM 256K SPI Serial CMOS EEPROM 28 402In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 5 425In Stock
Min.: 1
Mult.: 1
Max.: 5 425
: 2 000

256 bit 1-Wire 32 x 8 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2430A Reel, Cut Tape