EPROM

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Type Memory Size Organization Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
1 397In Stock
₡3 154,02
₡2 940,63
₡2 852,15
₡2 784,49
Min.: 1
Mult.: 1
Max.: 1 117
SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube

Microchip Technology EPROM 55NS, PLCC, IND TEMP, GREEN 147In Stock
Cut Tape
₡5 069,33
Reel
₡4 658,17
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 40 mA 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Reel, Cut Tape

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
3 094In Stock
Cut Tape
₡2 893,79
₡2 701,22
₡2 623,15
₡2 560,69
Min.: 1
Mult.: 1
Max.: 2 475
SMD/SMT TSOC-6 DS2502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory
805In Stock
Cut Tape
₡3 096,77
₡2 883,38
₡2 800,10
₡2 732,44
Min.: 1
Mult.: 1
Max.: 644
Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 8 564In Stock
7 588Expected 10/26/2026
₡1 665,49
₡1 603,03
₡1 540,58
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 2.7-3.6V 90ns 271In Stock
₡3 075,95
₡2 956,24
₡2 841,74
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 30 mA 13 V 3.6 V, 5.5 V 2.7 V, 4.5 V 0 C + 85 C AT27BV1024 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 672In Stock
Cut Tape
₡1 967,36
Reel
₡1 816,42
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 1 Mbit 128 k x 8 Parallel 25 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C010 Reel, Cut Tape, MouseReel
Microchip Technology EPROM 2MB (256Kx8) OTP 5V 55ns 365In Stock
₡2 440,98
₡2 352,50
₡2 253,62
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 2 Mbit 256 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C020 Tube
Microchip Technology EPROM 4Mb (512Kx8) OTP 5V 70ns 264In Stock
₡4 647,76
₡4 470,80
₡4 299,04
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 4 Mbit 512 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C040 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 45ns 448In Stock
₡2 550,28
₡2 451,39
₡2 362,91
Min.: 1
Mult.: 1
Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 369In Stock
₡2 378,53
₡2 295,25
₡2 196,36
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 1Mb (64Kx16) OTP 5V 70ns 542In Stock
₡2 508,64
₡2 414,96
₡2 321,28
Min.: 1
Mult.: 1
Through Hole PDIP-40 OTP 1 Mbit 64 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C1024 Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 1 284In Stock
₡1 540,58
₡1 483,33
₡1 420,87
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 1 111In Stock
2 880Expected 10/8/2026
₡1 426,08
₡1 389,64
₡1 327,19
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube

Microchip Technology EPROM 70NS PLCC IND GRN 680In Stock
Cut Tape
₡1 493,74
Reel
₡1 374,03
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 3 985In Stock
₡1 488,53
₡1 420,87
₡1 363,62
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 90ns 212In Stock
₡5 058,92
₡4 871,56
₡4 678,98
Min.: 1
Mult.: 1
Through Hole PDIP-40 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube

Microchip Technology EPROM 70NS PLCC IND GRN 2 516In Stock
Cut Tape
₡1 618,65
Reel
₡1 488,53
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 20 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Reel, Cut Tape, MouseReel

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1 003In Stock
Cut Tape
₡1 493,74
Reel
₡1 374,03
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape
Texas Instruments EPROM 1.5K-B Serial EPROM 23 088In Stock
Cut Tape
₡494,44
₡465,82
₡453,33
₡443,96
Reel
₡393,47
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-3 OTP 1.5 kbit 1-Wire 2 uA 12 V 5.5 V 2.65 V - 20 C + 70 C BQ2026 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory
4 978In Stock
₡2 992,68
₡2 789,69
₡2 706,42
₡2 649,17
Min.: 1
Mult.: 1
Max.: 3 982
Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Bulk
Microchip Technology EPROM 4Mb (256Kx16) OTP 5V 90ns 203In Stock
₡4 928,81
₡4 757,05
₡4 564,48
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 OTP 4 Mbit 256 k x 16 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C4096 Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 45ns 3 188In Stock
₡1 691,51
₡1 618,65
₡1 561,40
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Microchip Technology EPROM 512Kb (64Kx8) OTP 5V 70ns 1 613In Stock
1 696Expected 10/9/2026
₡1 550,99
₡1 498,94
₡1 441,69
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 512 kbit 64 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C512R Tube
Texas Instruments EPROM 1KB Ser EPROM 4 261In Stock
Cut Tape
₡364,33
₡343,51
₡334,66
₡327,37
Reel
₡295,10
Min.: 1
Mult.: 1
: 2 000
Through Hole TO-92-3 OTP 1 kbit 128 x 8 1-Wire 2 uA - 20 C + 70 C BQ2022A Reel, Cut Tape