NOR Flash

Results: 6 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 1 826In Stock
₡6 854,53
₡6 391,32
₡6 193,54
₡5 969,74
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 1 865In Stock
₡6 745,23
₡6 271,61
₡6 079,04
₡5 928,10
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2 259In Stock
₡6 885,76
₡6 427,75
₡6 245,58
₡6 110,26
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2 555In Stock
Cut Tape
₡6 818,10
₡6 360,09
₡6 177,92
₡6 042,60
Reel
₡5 693,89
Min.: 1
Mult.: 1
: 1 450
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2 700In Stock
Cut Tape
₡7 062,72
₡6 573,48
₡6 370,50
₡6 219,56
Reel
₡5 579,39
Min.: 1
Mult.: 1
: 1 450
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 3 173In Stock
₡7 021,08
₡6 557,86
₡6 375,70
₡6 235,18
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 5 051In Stock
₡5 199,45
₡4 840,33
₡4 694,60
₡4 621,73
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1Gb, 3V, 133Mhz Serial Flash 3 665In Stock
₡14 619,87
₡13 578,94
₡13 188,59
₡12 897,13
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 1 616In Stock
₡14 047,36
₡13 048,07
₡12 652,51
₡12 329,83
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 827In Stock
₡27 147,48
₡25 096,84
₡24 284,92
₡23 675,97
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 1 651In Stock
₡14 458,53
₡13 391,57
₡12 970,00
₡12 381,87
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 110ns Parallel NOR Flash 1 165In Stock
₡14 458,53
₡13 391,57
₡12 970,00
₡12 652,51
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 2 856In Stock
15 360On Order
₡4 200,16
₡3 919,10
₡3 809,81
₡3 690,10
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 100NS Parallel NOR Flash 3 876In Stock
₡9 472,47
₡8 842,71
₡8 780,25
₡8 488,79
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 12 296In Stock
₡3 679,69
₡3 424,66
₡3 320,57
₡3 169,63
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm QE=1 4 653In Stock
₡3 679,69
₡3 424,66
₡3 320,57
₡3 169,63
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 4 420In Stock
Cut Tape
₡5 157,81
₡4 798,69
₡4 652,96
₡4 538,46
Reel
₡4 012,79
Min.: 1
Mult.: 1
: 4 000
SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 24 876In Stock
Cut Tape
₡895,20
₡843,15
₡817,13
Reel
₡817,13
Min.: 1
Mult.: 1
Max.: 250
: 2 500
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 512Mbit x4 I/O SOP-16 QE=1 4 458In Stock
₡8 478,38
₡7 864,23
₡7 614,41
₡7 250,08
Min.: 1
Mult.: 1
SMD/SMT SOP-16 MX25L 512 Mbit 2.7 V 3.6 V 40 mA SPI 104 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 10 830In Stock
Cut Tape
₡1 988,18
₡1 858,06
₡1 806,01
₡1 764,38
Reel
₡1 717,54
Min.: 1
Mult.: 1
Max.: 500
: 1 000
SMD/SMT SOP-16 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm 21 392In Stock
Cut Tape
₡1 493,74
₡1 394,85
₡1 358,41
₡1 327,19
Reel
₡1 217,89
Min.: 1
Mult.: 1
Max.: 500
: 5 000
SMD/SMT USON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 45 271In Stock
Cut Tape
₡744,27
₡697,42
₡676,61
₡660,99
Reel
₡577,72
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 23 810In Stock
Cut Tape
₡744,27
₡697,42
₡676,61
₡660,99
Reel
₡577,72
Min.: 1
Mult.: 1
: 12 000
SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 21 684In Stock
Cut Tape
₡936,84
₡879,59
₡853,56
₡837,95
Reel
₡775,49
Min.: 1
Mult.: 1
Max.: 500
: 12 000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 18 031In Stock
Cut Tape
₡936,84
₡879,59
₡853,56
₡837,95
Reel
₡791,11
Min.: 1
Mult.: 1
Max.: 250
: 12 000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel