SRAM

Results: 11 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4 283In Stock
Cut Tape
₡2 170,34
₡2 024,61
₡1 967,36
₡1 925,72
₡1 878,88
Reel
₡1 878,88
Min.: 1
Mult.: 1
: 3 000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape
ISSI SRAM 16Mb 10ns 1Mx16 Async SRAM 3.3v 3 331In Stock
₡15 733,67
₡14 567,83
₡14 104,61
₡13 755,90
₡13 053,27
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.465 V 3.135 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 8 378In Stock
Cut Tape
₡4 455,18
₡4 148,11
₡4 023,20
₡3 835,83
₡3 742,15
Reel
₡3 742,15
Min.: 1
Mult.: 1
: 2 500
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 4 322In Stock
Cut Tape
₡4 252,20
₡3 955,54
₡3 835,83
₡3 747,35
₡3 658,87
Reel
₡3 658,87
Min.: 1
Mult.: 1
: 1 000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 1 210In Stock
1 050On Order
₡22 759,95
₡21 047,62
₡20 365,81
₡19 860,96
₡19 314,47
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 13 804In Stock
Cut Tape
₡2 888,58
₡2 696,01
₡2 617,94
₡2 555,49
₡2 493,03
Reel
₡2 493,03
Min.: 1
Mult.: 1
: 1 000
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 9 214In Stock
Cut Tape
₡1 821,63
₡1 701,92
₡1 655,08
₡1 618,65
₡1 577,01
Reel
₡1 577,01
Min.: 1
Mult.: 1
: 1 000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 3 738In Stock
Cut Tape
₡3 544,37
₡3 304,96
₡3 206,07
₡3 128,00
₡3 055,13
Reel
₡3 055,13
Min.: 1
Mult.: 1
: 1 000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3 794In Stock
Cut Tape
₡7 499,91
₡6 953,42
₡6 734,82
₡6 417,34
₡6 255,99
Reel
₡6 255,99
Min.: 1
Mult.: 1
: 2 500
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Industrial Temp - Tray 425In Stock
₡4 626,94
₡4 304,25
₡4 174,13
₡4 075,24
Min.: 1
Mult.: 1
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 302In Stock
Cut Tape
₡10 502,99
₡9 774,34
₡9 462,06
₡9 248,67
Reel
₡8 369,08
Min.: 1
Mult.: 1
: 1 000
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 45ns, Industrial Temp, B Die 475In Stock
₡8 889,55
₡8 244,17
₡7 983,94
₡7 609,20
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube 73In Stock
₡5 943,71
₡5 438,86
₡5 303,54
₡5 173,43
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
ISSI IS66WVH64M8DALL-166B1LI
ISSI SRAM 512Mb, HyperRAM, 64Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 658In Stock
₡10 289,60
₡9 545,34
₡9 243,47
₡8 806,27
₡8 587,68
Min.: 1
Mult.: 1
Infineon Technologies CY7C1049GN-10VXI
Infineon Technologies SRAM ASYNC SRAMS 889In Stock
₡6 890,96
₡6 339,27
₡6 162,31
₡6 042,60
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tube
Infineon Technologies CY7C1049GN-10VXIT
Infineon Technologies SRAM ASYNC SRAMS 868In Stock
272Expected 11/30/2026
Cut Tape
₡6 890,96
₡6 401,72
₡6 203,95
₡6 058,22
Reel
₡5 563,78
Min.: 1
Mult.: 1
: 500
4 Mbit 512 k x 8 10 ns Parallel - 40 C + 85 C SMD/SMT Reel, Cut Tape
Infineon Technologies CY7C1461KV33-133AXI
Infineon Technologies SRAM No Bus Latency(NoBL) Burst SRAM 52In Stock
₡77 840,81
₡71 761,77
₡69 393,65
₡66 239,63
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 133 MHz - 40 C + 85 C Tray
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 298In Stock
₡713,04
₡692,22
₡660,99
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 184In Stock
₡744,27
₡713,04
₡692,22
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 479In Stock
₡458,01
₡454,89
₡443,44
₡427,30
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 156In Stock
₡421,58
₡399,20
₡382,54
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 335In Stock
₡447,60
₡443,44
₡432,51
₡410,65
Min.: 1
Mult.: 1
64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 90In Stock
₡759,88
₡723,45
₡702,63
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 232In Stock
6 600On Order
Cut Tape
₡791,11
Reel
₡660,99
Min.: 1
Mult.: 1
: 3 300
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 417In Stock
₡458,01
₡454,89
₡443,44
₡427,30
Min.: 1
Mult.: 1
64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube