SRAM

Results: 11 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 501In Stock
₡447,60
₡443,44
₡432,51
₡410,65
Min.: 1
Mult.: 1
64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 330In Stock
₡556,90
₡536,08
₡510,06
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 113In Stock
₡510,06
₡493,40
₡471,54
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 9In Stock
4 100On Order
₡385,14
₡382,54
₡371,61
₡360,68
Min.: 1
Mult.: 1
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 5In Stock
3 300Expected 4/26/2027
Cut Tape
₡395,55
₡393,99
₡390,35
Reel
₡365,89
Min.: 1
Mult.: 1
: 3 300
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 691In Stock
₡1 686,31
₡1 587,42
₡1 545,78
₡1 514,55
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 62In Stock
₡2 617,94
₡2 440,98
₡2 368,12
₡2 316,07
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 51In Stock
1 170Expected 5/3/2027
₡2 690,81
₡2 508,64
₡2 435,78
₡2 378,53
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 1024K x 8 LP SRAM 5In Stock
2 400Expected 12/4/2026
₡6 011,38
₡5 579,39
₡5 407,64
₡5 277,52
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 705In Stock
3 000Expected 1/7/2027
₡2 310,87
₡2 159,93
₡2 097,48
₡2 050,63
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 2Mb 45ns 128K x 16 Low Power SRAM 157In Stock
₡2 737,65
₡2 550,28
₡2 477,42
₡2 420,16
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 45ns 256K x 8 Low Power SRAM 222In Stock
₡2 690,81
₡2 508,64
₡2 430,57
₡2 378,53
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 47In Stock
960Expected 4/29/2027
₡11 231,64
₡10 414,51
₡10 091,82
₡9 613,00
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM ASYNC 2In Stock
96Expected 11/26/2026
₡27 126,66
₡23 712,40
₡22 520,54
Min.: 1
Mult.: 1
32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 16In Stock
2 700On Order
₡8 566,86
₡7 952,71
₡6 896,17
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 49In Stock
₡8 998,85
₡8 353,47
₡8 093,24
₡7 900,66
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 14In Stock
675Expected 2/18/2027
₡10 362,47
₡9 613,00
₡7 494,70
₡7 338,56
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC 14In Stock
₡10 461,35
₡9 706,68
₡8 530,43
₡8 447,15
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 136In Stock
675Expected 1/28/2027
₡8 978,03
₡8 332,65
₡8 077,62
₡7 879,85
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 6In Stock
1 140Expected 11/26/2026
₡7 312,54
₡6 209,15
₡6 053,01
₡5 907,28
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM SYNC SRAMS 36In Stock
₡30 134,95
₡27 855,31
₡26 954,90
₡26 116,95
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM 1In Stock
₡163 306,43
₡157 706,22
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 494In Stock
Cut Tape
₡2 545,08
₡2 373,32
₡2 305,66
₡2 253,62
Reel
₡2 019,41
Min.: 1
Mult.: 1
: 1 000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 185In Stock
₡2 503,44
₡2 336,89
₡2 264,02
₡2 211,98
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 5In Stock
1 000Expected 12/22/2026
₡2 919,81
₡2 706,42
₡2 628,35
₡2 565,89
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube