LT3572EUF#TRPBF

Analog Devices
584-LT3572EUF#TRPBF
LT3572EUF#TRPBF

Mfr.:

Description:
Power Management Modules 2x Full-Bridge Piezo Drvr w/ 900mA Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Modules
RoHS:  
IGBT Drivers, MOSFET Drivers
10 V
40 V
2.25 MHz
Brand: Analog Devices
Input Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: LT3572
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 779

Stock:
779 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡4 595,71 ₡4 595,71
₡3 559,98 ₡35 599,80
₡3 304,96 ₡82 624,00
₡3 018,70 ₡301 870,00
₡2 883,38 ₡720 845,00
₡2 800,10 ₡1 400 050,00
₡2 742,85 ₡2 742 850,00
Full Reel (Order in multiples of 2500)
₡2 732,44 ₡6 831 100,00
5 000 Quote
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
₡4 694,60
Min:
1

Similar Product

Analog Devices LT3572EUF#PBF
Analog Devices
Motor / Motion / Ignition Controllers & Drivers 2x Full-Bridge Piezo Drvr w/ 900mA Boost