SEN0617

DFRobot
426-SEN0617
SEN0617

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: BME688 AI Environmental Sensor (VOC, Temperature, Humidity, Pressure)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Environmental Sensors
I2C, SPI
3.3 V to 5 V
+ 85 C
Brand: DFRobot
Dimensions: 3 mm x 3 mm x 0.93 mm
Height: 0.93 mm
Length: 3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0617 Gravity BME688 AI Environmental Sensor

DFRobot SEN0617 Gravity BME688 AI Environmental Sensor is a compact, advanced MEMS sensor that measures temperature, humidity, barometric pressure, and volatile organic compounds (VOC). The DFRobot SEN0617 supports I2C and SPI protocols, integrates easily with various systems, and enables AI-based gas analysis. It is ideal for DIY weather stations, portable monitors, smart home systems, and agricultural applications. The device delivers accurate environmental monitoring and intelligent gas detection.

In Stock: 58

Stock:
58 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡10 357,26 ₡10 357,26