ADPD144RI-ACEZ-RL7

Analog Devices
584-ADPD144RIACEZRL7
ADPD144RI-ACEZ-RL7

Mfr.:

Description:
Optical Sensor Modules Optical Biometric Trans Red & Infrared

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Modules
RoHS:  
Optical Sensor Modules
PPG
I2C
1.8 V
9.3 mA
- 40 C
+ 85 C
Brand: Analog Devices
Dimensions: 5 mm x 2.8 mm x 1.36 mm
Height: 1.36 mm
Length: 5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Optical Sensor Modules
Resolution: 14 bit
Series: ADPD144RI
Factory Pack Quantity: 1000
Subcategory: Sensor Modules
Width: 2.8 mm
Unit Weight: 370,007 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADPD144RI PPG Optical Sensor Module

Analog Devices ADPD144RI PPG Optical Sensor Module is optimized for photoplethysmography (PPG) detection of blood oxygenation (SpO2). This is achieved by synchronous detection in red and infrared wavelengths. Synchronous measurement allows rejection of both DC and AC ambient light interference with extremely low power consumption.

In Stock: 962

Stock:
962 Can Ship Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₡6 932,60 ₡6 932,60
₡5 438,86 ₡54 388,60
₡5 064,13 ₡126 603,25
₡4 652,96 ₡465 296,00
₡4 460,39 ₡1 115 097,50
₡4 356,30 ₡2 178 150,00
Full Reel (Order in multiples of 1000)
₡4 252,20 ₡4 252 200,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩