SMD/SMT Antennas

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Iridium Cap Non-Stocked Lead-Time 9 Weeks
Min.: 1 200
Mult.: 400
: 400

PCB Antennas Iridium LDS Cap Antenna 1.559 GHz, 1.616 GHz 1.61 GHz, 1.626 GHz GNSS, Iridium 2 dBi, 2.2 dBi 50 Ohms 4 W - 40 C + 85 C 2 Band SMD/SMT Solder 35 mm 35 mm 17.98 mm Reel
KYOCERA AVX AP822602
KYOCERA AVX Antennas 698-960MHZ AUTO BB/5G/LTE/LPWA Non-Stocked Lead-Time 9 Weeks
Min.: 12 000
Mult.: 400
: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 3.8 GHz 698 MHz 5G, LTE Chip 50 Ohms 2.5:1 2 W 3 Band SMD/SMT Solder Reel
ProSoft Technology A5019NJ2-DP
ProSoft Technology Antennas 19dBi Panel N-Jack 2X MIMO antenna 5GHz Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas 5.15 GHz 5.825 GHz 19 dBi 2 :1 1 SMD/SMT Connector N-Type Jack 5 GHz 190 mm 190 mm 20 mm
Adam Tech Antennas RF ANT, GPS L1+L5/GLONASS/GALILE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.17645 GHz 1.60256 GHz 2.7 dBi, 2.5 dBi, 2.8 dBi 50 Ohms 1.18, 1.19, 1.29 5 W - 40 C + 85 C 3 Band SMD/SMT U.FL PCB Trace 1.1765 GHz, 1.575 GHz, 1.6025 GHz GLONASS, GNSS, GPS 26 mm 7.65 mm 3 mm ANT Reel
Adam Tech Antennas RF ANT, 4G/3G/2G/GPS&GLONASS&GAL Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel
Adam Tech Antennas RF ANT 2.45GHZ PCB TRACE SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ PCB TRC SMD Non-Stocked
Min.: 1 000
Mult.: 100

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 2 Band SMD/SMT SMA Male PCB Trace 832 MHz, 2.2 GHz LTE ANT Bulk