Screw Antennas

Results: 726
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Terminal Mount 6-8.5GHz 2.5dBi Ultra Wideband Antenna with SMA-M Connector
635On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Ultra Wideband 6 GHz 8.5 GHz LTE Whip Straight 6.07 dBi, 5.95 dBi, 5.07 dBi, 5.49 dBi, 5.49 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 6 Band Screw Connector SMA Male Smart Home Device Control, Tracking Application 35.8 mm Tray
Maxtena Antennas GPS/GLONASS Screw Mount
11Expected 9/8/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2.6 dBiC, - 3.9 dBiC, 28 dB 50 Ohms 1.2:1, 1.4, 1.4:1 - 40 C + 85 C 2 Band Screw Connector SMA (Male) Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking 17.5 mm IP69K LMR100 Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna
4Expected 10/14/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
Tallysman Antennas TW2600A Iridium Antenna, SMA female jack on bulkhead
2Expected 9/22/2026
Min.: 1
Mult.: 1

Modules 1.615 GHz 1.626 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW3967 Embedded Triple Band GNSS w/L-Band MCX right angle male con 0150mm cable
2Expected 9/2/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz BeiDou, Galileo, GPS, GLONASS Active Ceramic 28 dB 1.5:1 - 40 C + 85 C 3 Band Screw Connector RA-MCX Male 1.539 GHz to 1.559 GHz Bulk
Tallysman Antennas Dual-band GNSS L1/L2 + Active Iridium Helical Antenna
2Expected 8/21/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.626 GHz BeiDou, Galileo, GLONASS, GPS Helical Stubby 28 dB 1.5:1 - 45 C + 85 C 2 Band Screw Connector SMA Male IP69K Housed Bulk
Tallysman Antennas HC872 Dual-Band Helical Antenna + L-band, 28dB
2Expected 9/22/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.217 GHz 1.606 GHz GPS, GNSS Helical Dome 35 dB 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male IP69K Bulk
Tallysman Antennas HC977 Triple-band Helical Antenna + L-band, 28dB
5Expected 8/28/2026
Min.: 1
Mult.: 1

Vehicle Antennas Helical 1.16 GHz 1.606 GHz Helical Dome 1.6 dB - 40 C + 85 C 3 Band Screw Connector SMA Male IP69K Bulk
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Mount Collar only) 28dB LNA MMCX conn
1Expected 9/18/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk

2J Antennas Antennas PHOENIX 4IN1 5GNR/4GLTE/3G/2G MI
12Expected 8/21/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 0.9 dBi, 1.2 dBi, 1.6 dBi, 1.7 dBi, 2.7 dBi, 2.9 dBi, 3.1 dBi, 3.2 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302, D100 PHOENIX Bulk
2J Antennas Antennas 2in1 4G LTE/3G/2G MIMO SCREW M
1Expected 8/21/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi 50 Ohms 1.9:1, 1.6:1, 1.7:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 90 mm IP67, IP69, IK09 LMR195 BULLION
2J Antennas Antennas 2 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M
1Expected 8/21/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
Sierra Wireless Antennas 7in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, 2.4/5GHz, Bolt Mount, 4m, Black
5Expected 8/25/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz 4G/5G GNSS, GPS WiFi Dome Dome 6.3 dBi, 6.7 dBi, 30 dB 50 Ohms - 40 C + 85 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, M4 Fixing
4Expected 8/18/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 868 MHz 50 Ohms - 30 C + 60 C 1 Band Screw 85 mm
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, M4 Fixing
8Expected 8/18/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 915 MHz General Low Power Radio, M2M, Telemetry 66 mm
RF Solutions Antennas 433MHz, Helical, M4 Fixing
30Expected 9/8/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
Fairview Microwave Antennas WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 20 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine 4Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 20 dBi Screw 2.92 mm Female Bag
Fairview Microwave Antennas Broadband Gain Horn Antenna, 6 GHz to 67 GHz 13 dBi Gain, 1.85mm Female Connector 6Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 6 GHz 67 GHz Horn Horn 13 dBi Screw 1.85 mm Female Bag
TE Connectivity Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR 600Factory Stock Available
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
Fairview Microwave Antennas WR-28 Waveguide Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz With a Nominal 15 dBi Gain With UG-599/U Square Cover Flange 2Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 15 dBi Screw Bag
Fairview Microwave Antennas WR-28 Waveguide Standard Gain Horn Antenna With UG-599/U Flange, 20 dBi Gain and 26.5 GHz to 40 GHz 4Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave Antennas WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 15 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine 9Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 15 dBi Screw 2.92 mm Female Bag
Fairview Microwave Antennas WR-34 Waveguide Standard Gain Horn Antenna With UG-1530/U Flange, 20 dBi Gain and 22 GHz to 33 GHz 6Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 22 GHz 33 GHz Horn Horn 20 dBi Screw Bag
Fairview Microwave Antennas WR-42 Waveguide Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz With a Nominal 10 dBi Gain With UG-597/U Square Cover Flange 9Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 18 GHz 26.5 GHz Horn Horn 10 dBi Screw Bag
Fairview Microwave Antennas WR-42 Waveguide Standard Gain Horn Antenna With UG-597/U Flange, 15 dBi Gain and 18 GHz to 26.5 GHz 2Factory Stock Available
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 18 GHz 26.5 GHz Horn Horn 15 dBi Screw Bag