2J Antennas
ABRACON
Advantech
Amphenol
Calian
Fairview Microwave
HMS Networks
HUBER+SUHNER
KYOCERA AVX
L-Com
Maxtena
Mikroe
Molex
PCTEL
Pulse
Quectel
RF Solutions
Semtech
Siemens
Siretta
Taoglas
TE Connectivity
Teltonika
TTM Technologies
u-blox
Weidmuller
YAGEO
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
4x 5GNR MIMO
Active
Active Antenna
Active GNSS
Antenna
Base Station and Marine Antenna
Cellular
Cellular/LTE
Cellular/LTE/GNSS
Cellular/LTE/GPS
Cellular/LTE/ISM/GPS Antenna
Cellular/LTE/ISM Antenna
Chrome Coil Antenna
Combination Antenna
Combo Antenna
Compact
Dipole
Dipole Array
Dome
Dual Band
520 kHz
27 MHz
47 MHz
132 MHz
144 MHz
150 MHz
169.4 MHz
219.98 MHz
311 MHz
312 MHz
380 MHz
400 MHz
409 MHz
410 MHz
411 MHz
413 MHz
427 MHz
430 MHz
433 MHz
433.05 MHz
31 MHz
54 MHz
169.8 MHz
174 MHz
220.02 MHz
318 MHz
319 MHz
410 MHz
425 MHz
427 MHz
430 MHz
433 MHz
434.79 MHz
435 MHz
439 MHz
443 MHz
470 MHz
470 MHz, 960 MHz, 2.69 GHz
480 MHz
512 MHz
2G, 3G, 4G, 5G
2G/3G/4G
2G/3G/4G, Cellular, LTE
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular, LTE
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra
2G/3G/4G/5GNR, Cellular, LTE
2G/3G/4G/CBRS/LPWA/CAT-Mx/NBIoT
2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT
2G/3G/4GLTE/LPWA/CAT-Mx/NBIoT, Cellular
3G, GSM
3G, GSM, GPRS
3G/4G
4G
4G/5G
4G/5G, Cellular
4G/5G, Cellular, LTE
5G
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BeiDou, Galileo, GPS, GLONASS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GLONASS, GNSS, GPS
Beidou, GPS, Galileo, Glonass, QZSS
BEIDOU, GPS, GLONASS, Galileo, QZSS
Galileo, GLONASS, GPS
Galileo, GLONASS, GPS, QZSS
Galileo, GPS
GLONASS, GPS
GNSS
GNSS, GPS
GNSS, GPS, GLONASS
GPS
GPS, Galileo, Glonass, QZSS
GPS, Galileo, QZSS
802.11, WiFi, WLAN
802.11, WLAN, WiFi
802.11 a/b/g/n/ac
LoRa, WiFi
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, WiFi, WLAN
LPWAN
WiFI
WiFi
Wi-Fi
WiFi, SigFox, LoRa
WiFi, WiFi 6E
WiFi, WLAN
WiFi 1, WiFi 3
WiFi 4, WiFi 6
WiFi 802.11 n
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, Neul
IoT, ISM, U-NII
ISM
ISM, RFID
ISM, Sigfox, ZigBee
ISM, U-NII
ISM, ZigBee
RFID
RFID, ISM
UHF
Blade
Blade, Hinged
Collinear
Cylindrical
Dome
Flat, Round
Helical
Hinged
Horn
MIMO
Module
Panel Mount
Patch
PCB Trace
Rectangular
Round
Screw
Screw Mount
Stamped
Whip
Active Ceramic
Bent Metal
Blade Tilt/Swivel
Bolt Through
Ceramic
Dome
Horn
I-Bar Flex
Loop
Metal
Mobile Disk
Panel
Puck
Radome
Rectangular
Right Angle, Straight
Round
SharkFin
Sharkfin
Square
0 dBi
0.1 dBi, 0.7 dBi, 0.9 dBi, 1.3 dBi, 3 dBi, 3.3 dBi, 3.4 dBi, 3.6 dBi, 3.8 dBi, 3.9 dBi, 4 dBi, 4.3 dBi
0.2 dBi, 3.8 dBi, 6 dBi, - 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi,
0.3 dBi, 1 dBi
0.4 dBi, 0.9 dBi, 1.2 dBi, 1.6 dBi, 1.7 dBi, 2.7 dBi, 2.9 dBi, 3.1 dBi, 3.2 dBi
0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3 dBi, 2.6 dBi
0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3.0 dBi, 2.6 dBi
0.4 dBi, 3.5 dBi, 3.1 dBi, 2.5 dBi, 0.5 dBi, 3.5 dBi, 3.2 dBi, 2.6 dBi, 5.3 dBi, 1.8 dBi, - 0.2 dBi, 5.5 dBi, 3.6 dBi, - 0.3 dBi
0.5 dB
0.5 dBi
0.5 dBi, 1 dBi, 2.1 dBi, 2.9 dBi
0.5 dBi, 3.7 dBi
0.7 dBi, 2.7 dBi, 4.3 dBi, 1.4 dBi, 2.2 dBi, 4.4 dBi
0.85 dBi
0.9 dBi, 3.8 dBi
- 4.7 dBI
- 4.5 dBi, 0.5 dBi, 2.1 dBi, 1.5 dBi, 2.5 dBi
- 4.2 dB, - 2.7 dB, - 3.6 dB, - 6.3 dB
- 4 dBi
- 3.9 dBi, - 1.5 dBi
5 MHz
6 MHz
8 MHz
10 MHz
12 MHz
14 MHz
18 MHz
20 MHz
22 MHz, 45 MHz
24 MHz
30 MHz
70 MHz
72 MHz
85 MHz, 700 MHz
100 MHz
100 MHz, 625 MHz, 1.2 GHz
135 MHz
136 MHz
136 MHz, 170 MHz
136 MHz, 280 MHz
1.4, 1.5
1.5
1.5, 1.5
1.5, 1.5, 1.8
1.5, 1.8
1.5, 2
1.5, 2 (LNA)
1.5, 2, 3
1.5, 2.5
1.7
1.7, 1.7
1.8
1.8, 1.8, 1.5, 1.5, 1.7, 1.5
1.86
1.9
2
2 : 1
2, 1.5, 1.5, 1.8
2, 1.5, 2
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5
24.3 mW, 25 W
1 W
2 W
2 W, 10 W
3 W
5 W
10 W
20 W
25 W
25 W, 35 W
25 W, 35 W, 40.5 mW to 137.5 mW
35 W
45 W
50 W
100 W
150 W
200 W
250 W
Linear
- 70 C
- 60 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 120 C
+ 150 C
Dipole
Dual Feed
Inverted-F
MIMO
Monopole
Patch
1 Band
1 band
2 Band
3 Band
4
4 Band
5 Band
6 Band
7 Band
7 band
8 Band
8 band
9 Band
10 Band
11 Band
12 Band
16 Band
50 Ohms
Cable
Connector
FAKRA Connector
IPEX
IPEX MHFI
MMCX Male
N Type
N Type Female
N Type Male
RP-N Type
RP-N Type Male
RP-SMA
RP-SMA, SMA Male
RP-SMA Male
RP-SMA Male, SMA Male
Screw
SMA
SMA Male
SMA Male, SMC Male
SMB Female
1.85 mm Female
2.4 mm Female
2.92 mm Female
4.3-10 Female, N-Type
FAKRA
FAKRA C, FAKRA D
FAKRA C, FAKRA D, FAKRA I
FAKRA I
FME Female
IPEX
IPEX MHF
IPEX MHF1
I-PEX MHF1
M5 x 0.8 Threaded Base
MCX Plug
MMCX-Female
MMCX-JW
MMCX Male
MMCX-Male
N (Female)
315 MHz
380 MHz to 430 MHz
390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
390 MHz, 420 MHz, 460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
395 MHz
400 MHz
410 MHz to 496 MHz, 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
418 MHz
430 MHz
433 MHz
450 MHz to 470 MHz
450 MHz, 915 MHz
450 MHz, 915 MHz, 1.5754 GHz
460 MHz, 875 MHz
470 MHz to 512 MHz
537 MHz, 1.61 GHz, 2.025 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 1.575 THz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz
2G, 3G, 4G, LTE
2G/3G/4G, GPS
2G/3G/4G, LTE
2G/3G/4G/WiFi
3G, 4G
3G, GSM
3G, GSM, GPS
3G/4G WiFi
4G, LTE, GPS
4G/5G
4G/5G, GNSS, GPS
4G/5G, GNSS, GPS, WiFi
5G, 4G
Asset Tracking, BDS, Fleet Management, Galileo, GPS, GLONASS, Location Based Services, Military and Security, Navigation Devices, Network Synchronization and Timing, QZSS
Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking
Automotive, IoT
Automotive, IoT, Telematics
Autonomous Vehicles, Precision Agriculture, Robotics, Inventory Mangement, Telematics
BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN
BeiDou, Galileo, GLONASS, GPS
9 mm
9.3 mm
10 mm
13 mm
14.5 mm
15 mm
22 mm
25 mm
25.91 mm
27 mm
28 mm
28.5 mm
30.5 mm
32 mm
34 mm
37 mm
38 mm
1.5 in
40.95 mm
42 mm
6 mm
7.9 mm
9 mm
9.35 mm
9.5 mm
10 mm
10.4 mm
10.5 mm
13 mm
16.6 mm
18 mm
20.2 mm
21 mm
22 mm
22.3 mm
23 mm
25 mm
25.7 mm
28.2 mm
30 mm
0.1 mm
0.7 mm
0.75 mm
0.81 mm
0.9 mm
3 mm
6 mm
6.8 mm
7 mm
7.4 mm
13 mm
13.4 mm
13.5 mm
13.8 mm
13.9 mm
14.5 mm
14.6 mm
14.7 mm
14.75 mm
15 mm
50 Ohms
IP42
IP55
IP56
IP64
IP65
IP66
IP67
IP67, IK09, IP69K
IP67, IP69
IP67, IP69, IK09
IP67, IP69K
IP67, IP69K, IK09
IP67, IP69K, IK10
IP68
IP69
IP69K
IPX5
402 NM FJ
1.13 mm
1.13 mm Coax
1.37 mm Coax
50 mm Coax
100 mm Coax
100 mm RG174
150 mm
150 mm Coax
200 mm Coax
300 mm Coax
1.37 Coax Cable
3 M RG174 x 2
3 M RG174 x 3
3 M RG174 x 5
3 M RG178
4 M RG174
ALSR-200
CFD200
CFD-200
146187
146220
211140
215868
AEAC
AEACBK
AEC
AEMF
AEXQ
ANN
Anybus Wireless
APXG
BEETLE
BID MEDUSA
BIG MEDUSA
BLACKHAT
BMYAGI
BULLION
CHROME COIL
DISCUSS