Bluetooth, BLE Antenas

Resultados: 600
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
Wurth Elektronik Antenas WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1 539En existencias
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antenas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 872En existencias
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel

Molex Antenas GPS & WIFI Flex Ant 200mm assy 1 326En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
TE Connectivity / AMP Antenas 824-894,1850-1990 MHz, DB Antenna, PCB 4 939En existencias
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel

Mobix Labs Antenas Ultra Wideband Antenna 617 MHz - 7.125 GHz 974En existencias
Min.: 1
Mult.: 1
: 300

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel

Taoglas Antenas GSA.8842.A.105111 Wideband 5G/4G I-Bar Adhesive Antenna 140En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 2.33 dBi, 2.55 dBi, - 0.54 dBi, 3.25 dBi, 3.25 dBi, 3.8 dBi, 3.8 dBi, 3.47 dBi 50 Ohms 3 5 W - 40 C + 85 C 8 Band Adhesive Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 5.4 GHz High Speed Video, Real Time Streaming, High Capacity MIMO Networks on Public Transportation 176.5 mm 59.2 mm 13.6 mm IP65 CFD-200 Bulk
Wurth Elektronik Antenas WE-MCA Multilyr Chip 2400-250MHz 50ohm 1 778En existencias
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Molex Antenas GPS & WiFi PCB Ant 16.6mmW 100mm LGTH 1 150En existencias
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.4 dBi, 2.9 dBi, 3.5 dBi, 3.8 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 100 mm Coax 146220
Molex Antenas 150mm 2.4/5GHz MIMO 4x4 flexible antenna 1 571En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 150 mm Coax 212330 Bulk
Taoglas Antenas MA275 Adhesive Mount 5in1 GNSS 2*LTE MIMO 2*Wi-Fi MIMO 46En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module T-Rectangular 6 MHz 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Fleet Management, High Speed Data 205.1 mm 68 mm 12.5 mm IP67 3 M RG174, 3 M CFD200 x 4 Bulk
Molex Antenas GPS & WiFi PCB Ant 16.6mmW 50mm LGTH 2 710En existencias
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 50 mm Coax 146220
Pulse Electronics Antenas Monopole W/293mm Cbl 698-6000MHz 288En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 293 mm RF1.13 W3554 Bulk
TE Connectivity Antenas Wi-Fi 6E (PCB) 1 916En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
Pulse Electronics Antenas 2500MHz/5875MHz 0.7dBi/1.9dBi 820En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 1.9 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices 200 mm 40 mm 100 mm RF1.13 ANTX Bulk
Pulse Electronics W1049B090
Pulse Electronics Antenas 2.4GHz Single Band Antenna 581En existencias
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
Pulse Electronics Antenas Monopole W/384mm Cbl 698-6000MHz 155En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 384 mm RF1.13 W3554 Bulk
Molex Antenas 2.4GHz SMT Ceramic Antenna 3x3x4mm 8 648En existencias
Min.: 1
Mult.: 1
: 1 800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape
TE Connectivity / Linx Technologies Antenas Horizontal Dual Band Ant. RPSMA Connecto 55En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk

TE Connectivity Antenas GPS+2.4G 3 900En existencias
Min.: 1
Mult.: 1
: 4 000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
Pulse Electronics Antenas 2.40-2.50 GHz 1 597En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.9 dB, 4.6 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 802.11b/g/n 100 mm 10 mm 6.6 mm 100 mm RF1.13 ANTX Bulk
Pulse Electronics Antenas 2.4/5 GHz 0.7/1.9dBi 40x8mm 1.13 100mm 1 742En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 1.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 40 mm 40 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antenas INT 2.4/5GHz PCB Dual Band Pigtail 2 919En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 80 mm RF1.13 Bulk
Taoglas Antenas 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE TGC-200 SMA(M) : WiFi TGC-200 RP-SMA(M) 5En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 2 Bulk
LPRS Antenas 2.4GHz Compressed Antenna 59En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Whip Stubby 2 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Portable Applications, Fixed Applications 62 mm Bulk
KYOCERA AVX Antenas 2.4 GHz Compact Whip External Black RP-SMA Connector 300En existencias
300Se espera el 12/8/2026
Min.: 1
Mult.: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk