RS9110-N-11-23-01

Silicon Labs
634-RS9110N112301
RS9110-N-11-23-01

Mfr.:

Description:
WiFi Modules - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
2.4 GHz to 2.5 GHz
54 Mb/s
SPI
3.1 V
3.6 V
17 dBm
- 40 C
+ 85 C
Tray
Brand: Silicon Labs
Dimensions: 13.7 mm x 12.9 mm x 1.7mm
Modulation Technique: 16-QAM, 64-QAM, BPSK, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 952
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 952   Multiples: 952
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡14 749,99 ₡14 041 990,48
5 712 Quote