Advantech
Arduino
Banner Engineering
Crouzet
Delta Electronics
DFRobot
Eaton
IDEC
Industrial Shields
Omron
Panasonic
Phoenix Contact
Schneider Electric
Seeed Studio
Sfera Labs
Siemens
Arduino-Based Industrial PLC
CPU Module
DAQ Controller
Digital I/O Expansion Module
Digital Output Module
ELC Controller
Ethernet, WiFi, BLE
Ethernet PLC
Expansion Module
Industrial Edge Controller
Modbus Slave Device
PLC + HMI
PLC Controller
PLC Module
Programmable Controller
4 Input
8 Input
10 Input
12 Input
13 Input
14 Input
16 Input
52 Input
Chassis Mount
DIN Rail Mount
Panel Mount
Plug-In
10 V
24 V
24 VAC
24 VDC
25.4 V
26.4 V
26.4 VAC, 28.8 VDC
28.8 V
28.8 VDC
30 VDC
36 V
50 V
240 V
240 VAC
240 VAC, 24 VDC
240 VAC, 240 VDC
250 VAC, 24 VDC
253 VAC/253 VDC
- 10 V
5 V
10 V
10 VDC
10.8 V
11.4 V
12 V
12 VDC
19.2 V
20.4 V
20.4 VAC, 10.2 VDC
20.4 VDC
24 VAC
24 VDC
100 VAC
100 VAC, 100 VDC
100 VAC, 24 VDC
110 V
110 VAC
115 VAC/115 VDC
Analog
Analog, Digital
Digital
Sink
Sink / Source
Analog
Analog, Digital
Digital
Digital, PWM
NMOS
Relay
SPST NO
Static
Transistor
Transistor NPN
Ethernet
I2C, SPI
RS-485
Serial
USB
7 in TFT-LCD
LCD
LCD Display
LED
Monochrome
No Display
None
CJ1
CP1L
easyE4
ELC
FC6A
FP
FP0R
FP7
FT1A
Iono Pi
LOGO
LOGO!
M221
M3 Essential
M3 Smart
Millenium
Opta
IP20
IP20, IP40
IP40
IP66
0 C
- 40 C
- 25 C
- 20 C
- 10 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
61.1 mm x 36 mm x 90 mm
61.1 mm x 72 mm x 90 mm
70 mm x 62 mm x 70 mm
70 mm x 70 mm x 90 mm
71.5 mm x 90 mm x 58 mm
72 mm x 90 mm x 58 mm
90 mm x 18 mm x 69.6 mm
90 mm x 70 mm x 130.9 mm
90 mm x 73 mm x 95 mm
90 mm x 86 mm x 85 mm
90 mm x 89 mm x 31 mm
100 mm x 45 mm x 115 mm
106.5 mm x 105.5 mm x 62 mm
107.6 mm x 71.2 mm x 58 mm
119 mm x 60 mm x 110.3 mm
119 mm x 60 mm x 90 mm
119 mm x 78 mm x 110.3 mm
124.6 mm x 90 mm x 57.5 mm
124.6 mm x 90 mm x 58 mm
13 cm x 14 cm x 8 cm