AK9700AE

Asahi Kasei Microdevices
412-AK9700AE
AK9700AE

Mfr.:

Description:
Infrared Emitters Consumer grade IR-LED for CO2 gas detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
4.3 um
2.52 nA
125 mA
1.82 V
110 mW
0 C
+ 50 C
Reel
Cut Tape
MouseReel
Brand: Asahi Kasei Microdevices
Fall Time: 2 us
Illumination Color: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 2 us
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infrared LED Elements for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.

Sensor Elements for NDIR type Gas Sensors

Asahi Kasei Microdevices Sensor Elements for NDIR-type Gas Sensors are infrared LEDs, infrared sensors, and AFE ICs with a built-in infrared LED driver designed for NDIR (Non-Dispersive InfraRed) type gas sensors.

In Stock: 441

Stock:
441 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡5 194,24 ₡5 194,24
₡4 705,01 ₡23 525,05
₡4 517,64 ₡45 176,40
₡4 299,04 ₡107 476,00
₡4 153,31 ₡207 665,50
₡4 012,79 ₡401 279,00
₡3 710,92 ₡1 855 460,00
Full Reel (Order in multiples of 1000)
₡3 591,21 ₡3 591 210,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.