7 Segment LED Displays & Accessories

Results: 1 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Color Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Inolux LED Displays & Accessories Red 7 Segment Display 29 911In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Red 630 nm Common Anode 30 mcd 20 mA 2 V + 85 C - 35 C Through Hole Bulk
Vishay Semiconductors LED Displays & Accessories Low current red c.c. 10mm 7-seg display 1 914In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10 mm Red 625 nm Common Cathode 260 ucd 2 mA 1.8 V + 85 C - 40 C Through Hole TDSL
LITEON LED Displays & Accessories Red, Low Current 0.3", CARHD 6 572In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Anode 9000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.3", CCRHD 2 858In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 3.94 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 9000 ucd 20 mA 2.1 V + 105 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 3 Digit, Red 2 296In Stock
143On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red Low Current 2 742In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 2 Digit, Red 2 965In Stock
3 300Expected 10/26/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories Green 620In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 4.76 mm x 7.62 mm 40.4 mm x 20.4 mm x 5 mm Green 569 nm 220 ucd 20 mA 2.8 V + 60 C - 20 C Through Hole Tube
LITEON LED Displays & Accessories Green 4 831In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.85 mm x 7 mm 7.4 mm x 10 mm x 6.1 mm Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Yellow CA 994In Stock
Min.: 1
Mult.: 1
: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP Green CA 999In Stock
Min.: 1
Mult.: 1
: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Anode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,0.43in,Grn,CC 149In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10.9 mm 19.05 mm x 12.7 mm x 7.87 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.39 RED 1 256In Stock
Min.: 1
Mult.: 1
: 1 200

LED Displays 7 Segment 1 Digit 0.39 in Red 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT DSM7T Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories Ultra Thin Display 1 dig .7 in GRN 1 000In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.7 in 14.8 mm x 24 mm x 2.3 mm Green 530 nm Common Anode 350 mcd 20 mA 2.8 V + 105 C - 40 C SMD/SMT DSM7U Bulk
Kingbright LED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY 93In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4 in Red 645 nm Common Anode 250000 ucd 20 mA 7.8 V + 85 C - 40 C Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 971In Stock
1 200Expected 8/21/2026
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 626 nm Common Anode 4.8 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA RDP 7 Segment 1 505In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 10.16 mm x 19.06 mm x 6.1 mm Red 635 nm Common Anode 4.8 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA LDP 7 Segment 765In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CA RDP 7 Segment 1 989In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Anode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red CC RDP 7 Segment 1 311In Stock
Min.: 1
Mult.: 1

Digital Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 19.05 mm x 6.35 mm Red 626 nm Common Cathode 4.7 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole 5082 Tube
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CA SD 7 Segment 3 143In Stock
11 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 6mcd CC SD 7 Segment 2 019In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 470 nm Common Cathode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red 624nm 7.5mcd CC DD 7 Segment 4 353In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CA SD 7 Segment 1 265In Stock
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7 Seg 1 526In Stock
3 000Expected 2/18/2027
Min.: 1
Mult.: 1
: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Red 644 nm Common Anode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel