TSSOP-28 LED Display Drivers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Supply Voltage - Max Supply Voltage - Min Supply Current - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors LED Display Drivers 16-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in TSSOP28 package. 11 629In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 5.5 V 2.3 V 10 mA SMD/SMT - 40 C + 85 C PCA9685 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM LED Display Drivers TSSOP28 1 212In Stock
Min.: 1
Mult.: 1
: 1 000

TSSOP-28 5.5 V 2.7 V 340 mA SMD/SMT - 40 C + 85 C AS1130 Reel, Cut Tape
NXP Semiconductors LED Display Drivers 16-bit 25 mA Voltage switch LED Driver with 1 MHz I2C interface in TSSOP28 package. 28In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 500

TSSOP-28 5.5 V 2.3 V 10 mA SMD/SMT - 40 C + 85 C PCA9685 Reel, Cut Tape, MouseReel
Lumissil LED Display Drivers 6x8 Dot Matrix LED Driver, eTSSOP-28 (9.7mm x 6.4mm), T&R Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TSSOP-28 2.17 mA SMD/SMT - 40 C + 125 C IS32FL3738 Reel