ERP LED Drivers Power Supplies

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 18.5 W max, 500 mA Iout, 37 V max Vout 84In Stock
100Expected 8/18/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 37 VDC 18.5 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout 111In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 42 VDC 21 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim 28In Stock
150Expected 10/1/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 10.5W 24-42V 250mA CC Tri-Mode Dim 77In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 24 VDC to 42 VDC 10.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 8.4 W max, 350 mA Iout, 24 V max Vout 78In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC 8.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout 62In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 42 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 26.0 W max, 620 mA Iout, 42 V max Vout 9In Stock
400On Order
Min.: 1
Mult.: 1

Constant Current (CC) 620 mA 42 VDC 26 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout 3In Stock
100Expected 8/18/2026
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 29In Stock
100Expected 9/17/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies 28In Stock
120Expected 8/18/2026
Min.: 1
Mult.: 1

Constant Current (CC) 455 mA to 1.4 A 55 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB50W IP20
ERP LED Power Supplies 29.4W 28-42V Tri Dim 350-700mA Program CC 11In Stock
100Expected 10/8/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 28.4W 18-27V Tri Dim 525-1050mA Progrm CC 45In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 525 mA to 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 60W 12V 5A CV IP20 36In Stock
100Expected 9/10/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP PKB30W-1050-55-TN
ERP LED Power Supplies 123In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 275 mA to 1.05 A 55 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB30W IP20
ERP PKM50W-1400-55-SN
ERP LED Power Supplies 89In Stock
Min.: 1
Mult.: 1

PKM50W


ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming Industrial CNB
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout 96In Stock
100Expected 11/17/2026
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 42 VDC 10.5 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout 83In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 42 VDC 12.6 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout 61In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 32 VDC 16 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout 15In Stock
100Expected 10/16/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.1 W max, 1050 mA Iout, 42 V max Vout 51In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 87 mm (3.425 in) 60 mm (2.362 in) 27.2 mm (1.071 in) Industrial ESP IP64
ERP LED Power Supplies 50.4W 24-42V 1200mA CC Tri-Mode Dim 32In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 24 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout 59In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 450 mA 42 VDC 18.9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64