LEDs UV LEDs

Results: 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Illumination Color If - Forward Current Vf - Forward Voltage Wavelength/Color Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs 235nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter 5In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.8 V 120 deg Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Dome Lens UV Emitter 7In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 60 deg Bulk
Marktech Optoelectronics UV LEDs 255nm 5.0x5.0 mm SMD on Starboard Flat Lens UV Emitter 5In Stock
Min.: 1
Mult.: 1

SMD-8 Ultraviolet 20 mA 5.6 V 120 deg Bulk
ams OSRAM UV LEDs OSLON UV 3535 SU CULEP1.VC 76In Stock
Min.: 1
Mult.: 1
: 500

350 mA 6.1 V - 30 C + 85 C SU CULEP1.VC Reel, Cut Tape
Vishay UV LEDs UV SMD LED SILICONE LENS 162In Stock
Min.: 1
Mult.: 1
: 5 000

Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Dome Reel, Cut Tape
VCC UV LEDs Ultraviolet (UV) 385nm 100mcd 15deg Lead-Time 16 Weeks
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 15 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 79In Stock
Min.: 1
Mult.: 1
: 1 000

3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs LED ENGIN 142In Stock
Min.: 1
Mult.: 1

Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C 3.2 mm Dome Diffused LZ1-10UBN0 Tray
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V 235 nm 120 uW Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Flat Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.6 V Round Bulk
Marktech Optoelectronics UV LEDs UV Emitter 360nm 79In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.6 V 360 nm 15 deg 100 mW 5.7 mm 7.7 mm 5.7 mm - 30 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs SM UV 5-10mw 405-410nm W/C 7 655In Stock
12 000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Ultraviolet (UV) 20 mA 3.4 V 407.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear 6 866In Stock
Min.: 1
Mult.: 1
: 3 000

1206 (3216 metric) Ultraviolet (UV) 20 mA 3.7 V 400 nm 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV Purple 390nm Water Clear 1 558In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 15 mA 3.2 V 390 nm 15 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Bivar UV LEDs UV Purple 405nm Water Clear 2 550In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (NUV) 15 mA 3.2 V 402.5 nm 30 deg 120 mW 5.8 mm 8.7 mm 5.8 mm - 25 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 235nm in a TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 235nm 2-die TO-39 Metal-Can Flat Lens 1In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.75 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm in a TO-39 Metal-Can Dome Lens 3In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 20 mA 5.8 V Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Dome Lens 4In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.35 V 12 deg Round Bulk
Marktech Optoelectronics UV LEDs 255nm 2-die TO-39 Metal-Can Flat Lens 5In Stock
Min.: 1
Mult.: 1

TO-39-3 Ultraviolet 40 mA 5.35 V 100 deg Round Bulk
Marktech Optoelectronics UV LEDs 5mm, 400nm, UV Round LED 7 635In Stock
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Purple 20 mA 3.2 V 400 nm 30 deg 120 mW 5.8 mm 8.6 mm 5.8 mm - 25 C + 85 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 77In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.5 V 365 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 370nm 5In Stock
Min.: 1
Mult.: 1

TO-18-2 Ultraviolet (UVA) 10 mA 3.8 V 370 nm 10 deg 60 mW 4.65 mm 6.2 mm 4.65 mm - 20 C + 80 C 4.65 mm Dome Clear Bulk
Marktech Optoelectronics UV LEDs UV Emitter 365nm 68In Stock
200Expected 9/14/2026
Min.: 1
Mult.: 1

T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3.5 V 365 nm 10 deg 100 mW 5.75 mm 8.6 mm 5.75 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Marktech Optoelectronics UV LEDs 395nm UV Emitter 5mm Plastic Round Lens 5In Stock
Min.: 1
Mult.: 1

Ultraviolet (UVA) 20 mA 3.1 V 395 nm 14 deg 12.35 mm - 40 C + 85 C Dome Water Clear UV-A