SEI Stackpole RV Series Varistors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 320 V 415 V 510 V 845 V 9 mm 1.2 kA 31 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 320 V 415 V 510 V 845 V 14 mm 2.5 kA 69 J 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 320 V 415 V 510 V 845 V 17 mm 4.5 kA 121 J 390 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
: 750

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 350 VAC 460 VDC 560 V 925 V 17 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 385 V 505 V 620 V 1.025 kV 17 mm 4.5 kA 128 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 420 V 560 V 680 V 1.12 kV 14 mm 2.5 kA 75 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 420 V 560 V 680 V 1.12 kV 17 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

RV Metal Oxide Varistors Through Hole Radial Disc 10mm 460 VAC 615 VDC 750 V 1.24 kV 14 mm 2.5 kA 77 J 130 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 10mm 510 V 670 V 820 V 1.355 kV 14 mm 2.5 kA 85 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel