SP-Cap Aluminum Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5volt 46In Stock
7 000On Order
Min.: 1
Mult.: 1
: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt 42In Stock
7 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt 13In Stock
7 000Expected 12/16/2026
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.0volt 1 384In Stock
7 000On Order
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 2.5VDC 7mOhm SP Polymer 1 889In Stock
Min.: 1
Mult.: 1
: 3 500

220 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5volt 127In Stock
3 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2.5V 1 158In Stock
3 500Expected 5/25/2027
Min.: 1
Mult.: 1
: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3.5 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt
3 500Expected 10/28/2026
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt 170In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer 81In Stock
14 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer 68In Stock
14 000On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3Vdc 180uF 844In Stock
7 000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3 500

180 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.1 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.0volt 196In Stock
24 500On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 47uF 20volt 153In Stock
Min.: 1
Mult.: 1
: 3 500

47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 25volt 274In Stock
3 500Expected 5/28/2027
Min.: 1
Mult.: 1
: 3 500

22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100uF 10volt 204In Stock
10 500On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

100 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 47uF 10volt 83In Stock
3 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

47 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 16volt 95In Stock
3 500Expected 5/17/2027
Min.: 1
Mult.: 1
: 3 500

22 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 16volt 1 137In Stock
Min.: 1
Mult.: 1
: 3 500

33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 20volt 128In Stock
3 500Expected 1/27/2027
Min.: 1
Mult.: 1
: 3 500

22 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 56uF 20volt 90In Stock
3 500Expected 11/4/2026
Min.: 1
Mult.: 1
: 3 500

56 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 22uF 25volt 168In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 22UF 35V ESR=40 259In Stock
7 000Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

22 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt 91In Stock
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 100uF 10volt 551In Stock
3 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

100 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel