802.15.4 (ANT, Thread, Zigbee) Antennas

Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas Wi-Fi 6E (PCB) 1 916In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
Microchip Technology Antennas WIFI MOD FOR EXISTNG 802.15.4 W/ UFL ANT 36In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C U.FL RN171XV Bulk
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1 666In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Monopole W/293mm Cbl 698-6000MHz 288In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 293 mm RF1.13 W3554 Bulk

TE Connectivity Antennas GPS+2.4G 3 900In Stock
Min.: 1
Mult.: 1
: 4 000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
Pulse Electronics Antennas Monopole W/384mm Cbl 698-6000MHz 155In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 698 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 384 mm RF1.13 W3554 Bulk
TE Connectivity Antennas OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1 7In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems 7.6 mm 30 cm Coax CFD
Pulse Electronics Antennas INT 2.4/5GHz PCB Dual Band Pigtail 2 915In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 80 mm RF1.13 Bulk
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Min.: 1
Mult.: 1
: 1 350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Taoglas Antennas 3in1 Steeden Magnet Mount 3M:GPS/GLONASS:RG174 SMA(M): LTE TGC-200 SMA(M) : WiFi TGC-200 RP-SMA(M) 5In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Oval 1 dBi, 5.5 dBi, 6.6 dBi, 7.4 dBi, 7.7 dBi, 32 dBic 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 250 mm 144.38 mm 52.8 mm IP65 3 M RG174, 3 M CFD200 x 2 Bulk
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA hinged Fixing 15In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 5 mm
Siretta Antennas 4X4 MIMO OMNI INDOOR CEILING MOUNT DAS ANTENNA N-TYPE FEMALE CONNECTOR 9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 7.47 dBi 50 Ohms 1.5 50 W - 30 C + 70 C Panel Mount Connector N-Type Female 23 mm
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing 2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 324In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
Siretta Antennas OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 8In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 250mm 1 388In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 392In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 994In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna 448In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
Siretta Antennas HIGH GAIN 13 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915/2450 MHZ WITH N-TYPE FEMALE CONNECTOR 7In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 13 dBi 50 Ohms 1.5 100 W - 45 C + 75 C 3 Band Panel Mount Connector N-Female 868 MHz, 915 MHz, 2.45 GHz 445 mm 445 mm 45 mm

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk
KYOCERA AVX Antennas Embedded WiFi 2.48GHz/5.85GHz 3dBi/6.7dBi Adhesive Mt MHF4 454In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.90 dBi, 5.90 dBi 50 Ohms 2 W 2 Band U.FL Access Points and Routers, Gateways, Wi-Fi enabled TVs and monitors 30 mm 15.5 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 100mm 261In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk