SP-Cap Aluminum Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 810In Stock
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3.5 A - 40 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 560uF 2.0volt
19 954On Order
Min.: 1
Mult.: 1
: 3 500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 560uF 2.0volt
57 166On Order
Min.: 1
Mult.: 1
: 3 500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 3000h
12 000Expected 6/8/2027
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm
17 478On Order
Min.: 1
Mult.: 1
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h
19 404Expected 6/1/2027
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer
27 258Expected 11/4/2026
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s
23 766On Order
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s
20 909Expected 12/14/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 6.3volt
6 003Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt
9 972Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt 9 560In Stock
Min.: 1
Mult.: 1
: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s.
3 500Expected 11/5/2026
Min.: 1
Mult.: 1
Max.: 3 500
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 5500h
3 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 3 000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 6.3volt
6 369Expected 3/29/2027
Min.: 1
Mult.: 1
: 3 500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 6.3volt
3 500Expected 9/24/2026
Min.: 1
Mult.: 1
: 3 500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 330uF 4.0volt
2 669Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2VDC 6mOhm SP Polymer
11 994Expected 11/4/2026
Min.: 1
Mult.: 1
: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3.5 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 220uF 2.5volt
3 498Expected 1/27/2027
Min.: 1
Mult.: 1
: 3 500

220 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 2VDC 470uF 20% 3mOhm 10200mArms
3 350Expected 8/17/2026
Min.: 1
Mult.: 1
: 3 500

JX Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm
5 938Expected 10/19/2026
Min.: 1
Mult.: 1
: 2 000

470 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 85 C 2.8 mm Molded CY Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 47uF 16volt
5 122On Order
Min.: 1
Mult.: 1
: 3 500

47 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 16volt
6 300On Order
Min.: 1
Mult.: 1
: 3 500

68 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC, 15uf ,7343 metric size T&R; 7.3mmx4.3mmx1.9
3 342Expected 10/26/2026
Min.: 1
Mult.: 1
: 3 500

15 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape
Panasonic Industry Aluminum Organic Polymer Capacitors 68uF 10volt
3 500Expected 1/27/2027
Min.: 1
Mult.: 1
: 3 500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel