DFNA100-1T5

Vishay / Thin Film
71-DFNA100-1T5
DFNA100-1T5

Mfr.:

Description:
Resistor Networks & Arrays 100K 1K 0.1%ABS 0.05% RATIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
DFN (Divider)
Networks
SMD/SMT
1 kOhms, 100 kOhms
0.1 %
Divider
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
DFN-8
4 mm
4 mm
0.85 mm
Brand: Vishay / Thin Film
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Dual Flat Thin Film Precision Divider Resistor Network
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFN Dual Flat Thin Film Resistor Networks

Vishay DFN and DFN Divider Dual Flat No Lead Molded Precision Thin Film Surface Mount Resistor Networks feature isolated thin film precision resistors mounted in a 0.8mm pitch 4mm x 4mm dual flat no lead package. The networks feature 50% savings in board space over traditional SOIC packages. Vishay DFN Dual Flat Thin Film Resistor Networks are ideally suited for applications of unity gain operational amplifiers that require close TC tracking and tight ratio tolerances over temperature. DFN Divider resistors offer a wide ratio range.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡7 328,15 ₡7 328,15
₡3 924,31 ₡39 243,10
₡3 705,71 ₡92 642,75
₡3 419,46 ₡170 973,00
₡2 992,68 ₡299 268,00
₡2 638,76 ₡659 690,00
Full Reel (Order in multiples of 500)
₡2 529,46 ₡1 264 730,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products