8912 Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Barracuda OMB.8912.05F21 3G/2G 5dBi Omnidirectional Outdoor Antenna 41In Stock
9Expected 9/8/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Collinear Fiberglass 3.04 dBi, 3.03 dBi, 4.3 dBi, 4.83 dBi, 5.56 dBi 50 Ohms 2:1 50 W - 40 C + 60 C 5 Band Bracket Mount Connector N Female Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 595 mm IP65 Baracuda Tube
Wurth Elektronik Antennas WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1 539In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel

TE Connectivity Antennas Active ant.,MHF,55mm,L1 Non-Stocked Lead-Time 8 Weeks
Min.: 3 360
Mult.: 1 680

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
Taoglas Antennas Barracuda OMB.8912.03F21 3G/2G 3dBi Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Collinear Fiberglass 1.55 dBi, 2.13 dBi, 4.47 dBi, 4.49 dBi, 4.89 dBi 50 Ohms 2:1 50 W - 40 C + 60 C Dipole Array 5 Band Bracket Mount Connector N Female Cellular 298 mm IP65 Baracuda Tube
TE Connectivity Antennas GNSS ACTIVE 167In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.573 GHz 1.577 GHz Galileo, GPS Patch Active Ceramic 19 dBi 10 MHz 50 Ohms - 40 C + 90 C 1 Band PCB Mount Pin U.FL 1.575 GHz Satellite Application 12 mm 12 mm 6.35 mm 83 mm RF0.81 GNSS