Shielded Audio Transformers / Signal Transformers

Results: 1 093
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Qualification Packaging
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 827In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 201In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 427In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 35In Stock
1 000Expected 8/31/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 746In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 979In Stock
1 100Expected 12/4/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 856In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1KCT-PCT 575In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 600-600CT 774In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 200CT-8 3.2 888In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:16 CORE & WIRE Transformer, 0.03 - 75 MHz, 50?
593Expected 10/12/2026
Min.: 1
Mult.: 1
: 100

RF Transformers RF Wire Transformer SMD/SMT 30 kHz to 75 MHz - 20 C + 85 C 1 Channel 3027 (7669 metric) 7.62 mm 6.86 mm 5.84 mm T16 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Quantra 40P 4-Port
306Expected 10/2/2026
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 500 kHz to 80 MHz 1.5 kV - 40 C + 85 C Quad SMD-40 27.94 mm 15.88 mm 5.84 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
5 348On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
3 727On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBase-T PoE 1Port 30W 350mA 0.6mOhms
615On Order
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 13.84 mm 12.19 mm 6.35 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch
3 499On Order
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Octal SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU NPB
50Expected 11/18/2026
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 100 MHz 1500 Vrms - 55 C + 125 C Quad 17.53 mm x 12.19 mm x 5.72 mm 17.53 mm 12.19 mm 5.72 mm 1000B Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
7 746On Order
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE
1 587Expected 8/26/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200
950On Order
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, PCMC Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 100

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 125 C 17.78 mm 10.35 mm 3.2 mm Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER
349Expected 11/30/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers
206On Order
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
iNRCORE Audio Transformers / Signal Transformers XFMR MODULE 10BT SMT EX-TEMP
38Expected 10/14/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 1500 Vrms - 40 C + 85 C Single 23.37 mm 9.65 mm 5.72 mm Tube
Coilcraft Audio Transformers / Signal Transformers FA2671 SMT Flyback For Si3401, Si3402
431On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm FA2671 Reel, Cut Tape, MouseReel