400 uF 5 % Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 330VAC 400uF 5% AC Filter Can
27Expected 4/2/2027
Min.: 1
Mult.: 1

400 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
Vishay / Roederstein Film Capacitors MKP1848C 400 F 5 600Vdc (Y5) E3 Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

400 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm - 55 C + 105 C MKP1848C Bulk
KEMET Film Capacitors 700V 400uF 5% Lead-Time 46 Weeks
Min.: 1
Mult.: 1
Max.: 18

400 uF 700 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 242 mm (9.528 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms - 25 C + 70 C C44H Bulk
TDK Film Capacitors 400 UF 250 V PEC MKP Non-Stocked Lead-Time 25 Weeks
Min.: 120
Mult.: 60

400 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 400 UF 330 V PEC MKP Non-Stocked Lead-Time 26 Weeks
400 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 267 mm (10.512 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C B32362 Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20
400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20

400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk