FN Series Aluminum Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 80VDC 82uF 20% AEC-Q200 Anti-Vib
2 223On Order
Min.: 1
Mult.: 1
: 500

82 uF 80 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% 600mA AEC-Q200
2 000On Order
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% AEC-Q200 Anti-Vib
998On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 10uF 20% 130mA AEC-Q200
1 136Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

10 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 10uF 20% AEC-Q200 Anti-Vib
498Expected 6/10/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

10 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100VDC 27uF 20% 130mA AEC-Q200
1 599On Order
Min.: 1
Mult.: 1
: 500

27 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% AEC-Q200 Anti-Vib
900Expected 10/22/2026
Min.: 1
Mult.: 1
Max.: 900
: 900

120 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% 10x10.2mm AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% AEC-Q200 Anti-Vib Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

1.8 mF 6.3 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 6.3VDC 270uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 1 000

270 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 1000uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

1 mF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 1200uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

1.2 mF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 150uF 20% 6.3x5.8mm AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 1500uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

1.5 mF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 680uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 820uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 330uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% AEC-Q200 Anti-Vib Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 220uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 25VDC 820uF 20% AEC-Q200 Anti-Vib Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 80VDC 22uF 20% 8x10.2mm AEC-Q200 Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 80VDC 33uF 20% AEC-Q200 Anti-Vib Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape