FN Series Aluminum Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 33uF 20% 90mA AEC-Q200 11 028In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 47uF 20% 90mA AEC-Q200 11 183In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% 8x10.2mm AEC-Q200 1 475In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% 600mA AEC-Q200 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

470 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 56uF 20% 90mA AEC-Q200 647In Stock
Min.: 1
Mult.: 1
: 2 000

56 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 680uF 20% 8x10.2mm AEC-Q200 1 461In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 680uF 20% 600mA AEC-Q200 2 207In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 820uF 20% 8x10.2mm AEC-Q200 746In Stock
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 10VDC 820uF 20% 600mA AEC-Q200 2 605In Stock
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 10uF 20% 90mA AEC-Q200 2 241In Stock
8 000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 1000uF 20% 10x10.2mm AEC-Q200 1 866In Stock
Min.: 1
Mult.: 1
: 500

1 mF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 1000uF 20% AEC-Q200 Anti-Vib 219In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1 mF 16 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 150uF 20% 6.3x5.8mm AEC-Q200 976In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 150uF 20% 240mA AEC-Q200 4 762In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 150uF 20% AEC-Q200 Anti-Vib 2 313In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 16 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% 6.3x7.7mm AEC-Q200 1 343In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% 280mA AEC-Q200 271In Stock
5 400Expected 12/17/2026
Min.: 1
Mult.: 1
: 900

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 220uF 20% AEC-Q200 Anti-Vib 410In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

220 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 33uF 20% 90mA AEC-Q200 6 376In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 330uF 20% 8x10.2mm AEC-Q200 2 926In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 330uF 20% 600mA AEC-Q200 3 976In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 47uF 20% 90mA AEC-Q200 7 356In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

47 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% 600mA AEC-Q200 4 348In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 470uF 20% AEC-Q200 Anti-Vib 1 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC560uF 20% 8x10.2mm AEC-Q200 407In Stock
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape