TCB Series Tantalum Capacitors - Polymer

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 68 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF ESR=70Ohms cross to TCQD686M016R0070E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 109 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 680uF ESR=9Ohms cross to TCQD687M002R0009M AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 170 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF ESR=25Ohms cross to TCQE157M016R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF ESR=40Ohms cross to TCQE157M016R0040E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF ESR=50Ohms cross to TCQE337M010R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

330 uF 10 VDC SMD/SMT 20 % 2917 50 mohms 330 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF ESR=50Ohms cross to TCQE476M025R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 50 mohms 117.5 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=75Ohms cross to TCQE476M035S0075E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 75 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF ESR=25Ohms cross to TCQE477M006R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 470uF ESR=50Ohms cross to TCQE477M006R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mohms 296.1 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF ESR=50Ohms cross to TCQE477M010R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

470 uF 10 VDC SMD/SMT 20 % 2917 50 mohms 470 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF ESR=25Ohms cross to TCQE477M010S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 400

470 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 470 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=25Ohms cross to TCQE687M006R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF ESR=50Ohms cross to TCQE687M006R0050E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

680 uF 6.3 VDC SMD/SMT 20 % 2917 50 mohms 428.4 uA 4.1 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF ESR=70Ohms cross to TCQU107M025R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 250 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

33 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 115.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQY336M016R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQY476M016R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQY476M020R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 125 C 7343 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

22 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
No
22 uF 6.3 VDC SMD/SMT 13.9 uA TCB Reel