MKP DC Series Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Product Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 1980volts 140uF 10% 85x173mm MKP Non-Stocked Lead-Time 14 Weeks
Min.: 64
Mult.: 64

145 uF 2 kVDC Stud Threaded 32 mm (1.26 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 2.7 mOhms 173 mm (6.811 in) - 55 C + 85 C MKP DC Bulk
TDK Film Capacitors 190 uF, 2000 V and MKP DC Non-Stocked
Min.: 64
Mult.: 64

190 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 295 uF, 2000 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

290 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms 173 mm (6.811 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 420 uF, 1320 V and MKP DC Non-Stocked Lead-Time 26 Weeks
Min.: 64
Mult.: 64

420 uF 1.32 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 570 uF, 1200 V and MKP DC Non-Stocked Lead-Time 26 Weeks
Min.: 64
Mult.: 64

570 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Bulk
TDK Film Capacitors 70 uF, 1980 V and MKP PEC DC Non-Stocked
Min.: 60
Mult.: 60

70 uF 2 kVDC Stud Threaded 32 mm (1.26 in) 95 mm (3.74 in) DC Link Film Capacitors 10 % 2 Pin 3.5 mOhms 95 mm (3.74 in) - 55 C + 85 C MKP DC Bulk
TDK Film Capacitors 70 uF, 2000 V and MKP DC Non-Stocked
Min.: 60
Mult.: 60

70 uF 2 kVDC Stud Threaded 32 mm (1.26 in) DC Link Film Capacitors 10 % 2 Pin 3.5 mOhms 99 mm (3.898 in) - 55 C + 85 C MKP DC Bulk
TDK Film Capacitors 1500uF 10% 1100V PEC MKP DC Non-Stocked Lead-Time 15 Weeks
Min.: 64
Mult.: 64

400 uF Stud Threaded DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk
TDK Film Capacitors 350 uF, 1100 V and MKP PEC DC Non-Stocked

350 uF 1.1 kVDC Stud Threaded 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk
TDK Film Capacitors 450 uF, 1100 V and MKP PEC DC Non-Stocked

450 uF 1.1 kVDC Stud Threaded 95 mm (3.74 in) DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk
TDK Film Capacitors 480 uF, 1320 V and MKP PEC DC Non-Stocked

480 uF 1.32 kVDC Stud Threaded 132 mm (5.197 in) DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk
TDK Film Capacitors 880volts 260uF 10% 75x95mm MKP Non-Stocked

260 uF 880 VDC Insert Threaded 95 mm (3.74 in) DC Link Film Capacitors 10 % MKP DC Bulk
TDK Film Capacitors 880volts 440uF 10% 116x70mm MKP Non-Stocked

440 uF 880 VDC Insert Threaded 70 mm (2.756 in) DC Link Film Capacitors 10 % MKP DC Bulk