1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 37 714
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 10uF X5R 20% T: 2.5mm 5 447In Stock
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC X5R 20 % 1812 4532 SMD/SMT Standard - 55 C + 85 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 22uF X5R 20% T: 2.5mm 9 387In Stock
10 000Expected 2/2/2027
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X5R 20 % 1812 4532 SMD/SMT Standard - 55 C + 85 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 16V 33uF X7R 20% T: 2.5mm 19 955In Stock
12 500Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

33 uF 16 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 10uF X7R 10% T: 2.5mm 7 287In Stock
19 500Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X7R 25 VDC 1812 20 % 17 548In Stock
21 500On Order
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25VDC 15uF 20% X7R 9 702In Stock
9 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 500

15 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF X7R 25 VDC 1812 20 % 5 500In Stock
Min.: 1
Mult.: 1
: 500

15 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 50VDC 4.7uF X7R 2mm 29 821In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 50V 6.8uF X7R 10% T: 2.5mm 9 316In Stock
10 500Expected 8/31/2026
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 1.5uF X7R 10% T: 2.3mm 9 309In Stock
Min.: 1
Mult.: 1
: 500

1.5 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 2.2uF X7R 10% T: 2.3mm 33 193In Stock
25 500Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

2.2 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.47uF X7R 10% T: 2.3mm 56 564In Stock
10 500Expected 8/28/2026
Min.: 1
Mult.: 1
: 500

470 nF 250 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.1uF X7R 10% T: 2.3mm 28 507In Stock
66 500On Order
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 2000V 2200pF X7R 10% T: 1.3mm 38 685In Stock
37 000Expected 12/28/2026
Min.: 1
Mult.: 1
: 1 000

2.2 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7S2A475M 6 477In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7S 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 250V 1uF X7T 10% T: 2.5mm 2 915In Stock
23 000On Order
Min.: 1
Mult.: 1
: 500

100 nF 250 VDC X7T 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 uF X7T 630 VDC 1812 20 % 17 623In Stock
Min.: 1
Mult.: 1
: 500

300 nF 630 VDC X7T 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.47uF X7T 10% T: 2.3mm 6 430In Stock
65 000On Order
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.47uF SOFT 10% T:2.3mm 22 136In Stock
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF X7T 450 VDC 1812 20 % 2 554In Stock
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 33nF 5% SOFT C0G AEC-Q200 1 214In Stock
Min.: 1
Mult.: 1
: 1 000

33 nF 630 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 3000V 330pF C0G 10% AEC-Q200 4 958In Stock
Min.: 1
Mult.: 1
: 500

330 pF 3 kVDC C0G (NP0) 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 22uF X7R 20% T: 2.5mm 11 457In Stock
7 000Expected 11/9/2026
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 250V 1uF X7T 10% AEC-Q200 7 005In Stock
50 000On Order
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7T 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 250V 1uF X7T 10% AEC-Q200 2 497In Stock
5 000Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7T 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel