Film Capacitors

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Film Capacitors 3216 16VDC 2.2uF 10% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.2 uF 16 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 1.6 mm (0.063 in) Multi-Layer Capacitors 10 % 2 Pin 1.4 mm (0.055 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 3216 16VDC 2.2uF 20% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors 2012 16VDC 0.33uF 10% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

330 nF 16 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel
Rubycon Film Capacitors 2012 16VDC 0.33uF 20% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors 3225 16VDC 3.3uF 20% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors 2012 16VDC 0.47uF 10% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

470 nF 16 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 1 mm (0.039 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 2012 16VDC 0.47uF 20% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors 3225 16VDC 4.7uF 10% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

4.7 uF 16 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 2.5 mm (0.098 in) Multi-Layer Capacitors 10 % 2 Pin 1.8 mm (0.071 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 3225 16VDC 4.7uF 20% Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT Polymer Multi-Layer Capacitors 2 Pin - 55 C + 125 C MF Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3 000

100 nF 16 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MS Reel, Cut Tape
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

68 nF 16 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 0.8 mm (0.031 in) 0805 (2012 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

680 nF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MS Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 1 000

10 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 10 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

150 nF 16 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

150 nF 16 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

1.5 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 2 mm (0.079 in) 1206 (3216 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

15 uF 16 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

15 uF 16 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

220 nF 16 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.2 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 500
Mult.: 500
: 500

22 uF 16 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

3.3 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

4.7 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 10 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

6.8 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 10 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel